Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H1CXH-2036G
IDC CABLE - HKC20H/AE20G/X - H1CXH-2036G - Cable Assemblies
| Digi-Key Part Number | H1CXH-2036G-ND |
1 10 50 100 250 500 1000 2500 5000 |
2.34000 1.77600 1.43560 1.36010 1.13344 1.05786 .98231 .94452 .90674 |
Extended Price
2.34 17.76 71.78 136.01 283.36 528.93 982.31 2361.30 4533.70 |
| Manufacturer Part Number | H1CXH-2036G | |||
| Description | IDC CABLE - HKC20H/AE20G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H1CXH-2036G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 20 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H1CXH 2036G H1CXH2036G |
IDC CABLE - HKC20H/AE20G/X - H1CXH-2036G (H1CXH-2036G-ND) - Cable Assemblies
Related parts Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H1CXH-2036GSocket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H1CXH-2036G
Order 'idc cable - hkc20h/ae20g/x - H1CXH-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1CXH-2036G-ND.
Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H3CKH-2036G
Order 'idc cable - hkc20h/ae20g/hpk20h - H3CKH-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CKH-2036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief Assmann Electronics Inc (VA) H1BXH-2036G
Order 'idc cable - hsr20h/ae20g/x - H1BXH-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1BXH-2036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief Assmann Electronics Inc (VA) H1BXS-2036G
Order 'idc cable - hsr20s/ae20g/x - H1BXS-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1BXS-2036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H1CXH-2036M
Order 'idc cable - hkc20h/ae20m/x - H1CXH-2036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1CXH-2036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H1CXS-2036G
Order 'idc cable - hkc20s/ae20g/x - H1CXS-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1CXS-2036G-ND.
Plug to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H1KXH-2036G
Order 'idc cable - hpk20h/ae20g/x - H1KXH-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1KXH-2036G-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H3CCH-2036G
Order 'idc cable - hkc20h/ae20g/hkc20h - H3CCH-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCH-2036G-ND.
Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) Assmann Electronics Inc (VA) H3CWH-2036G
Order 'idc cable - hkc20h/ae20g/hpl20h - H3CWH-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CWH-2036G-ND.
Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H3AKH-2036G
Order 'idc cable - hsc20h/ae20g/hpk20h - H3AKH-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AKH-2036G-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief Assmann Electronics Inc (VA) H3BBH-2036G
Order 'idc cable - hsr20h/ae20g/hsr20h - H3BBH-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBH-2036G-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief Assmann Electronics Inc (VA) H3BBS-2036G
Order 'idc cable - hsr20s/ae20g/hsr20s - H3BBS-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBS-2036G-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H3CCS-2036G
Order 'idc cable - hkc20s/ae20g/hkc20s - H3CCS-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCS-2036G-ND.
Plug to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H3KKH-2036G
Order 'idc cable - hpk20h/ae20g/hpk20h - H3KKH-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3KKH-2036G-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key Assmann Electronics Inc (VA) H3CCH-2006G
Order 'idc cable - hkc20h/ae20g/hkc20h - H3CCH-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCH-2006G-ND.
Options for Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H1CXH-2036G
Send this link via E-Mail
Help With This Screen
