CONN EDGECARD 98POS DIP 1MM SLD - RBE49DHHR - Connectors
| Digi-Key Part Number | RBE49DHHR-ND |
10 |
15.13500 |
Extended Price
151.35 |
| Manufacturer Part Number | RBE49DHHR | |||
| Description | CONN EDGECARD 98POS DIP 1MM SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBE49DHHR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBE49DHHR RBE49DHHR |
RBE49DHHR Specification Sheet
CONN EDGECARD 98POS DIP 1MM SLD - RBE49DHHR (RBE49DHHR-ND) - Connectors
Related parts Connectors :CONN EDGECARD 98POS DIP 1MM SLD - RBE49DHHR
Order 'conn edgecard 98pos dip 1mm sld - RBE49DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE49DHHR-ND.
CONN EDGECARD 98POS DIP 1MM SLD - RBE49DHHD
Order 'conn edgecard 98pos dip 1mm sld - RBE49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE49DHHD-ND.
CONN EDGECARD 98POS DIP 1MM SLD - RBE49DHHN
Order 'conn edgecard 98pos dip 1mm sld - RBE49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE49DHHN-ND.
CONN EDGECARD 98POS DIP 1MM SLD - RBE49DHHT
Order 'conn edgecard 98pos dip 1mm sld - RBE49DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE49DHHT-ND.
CONN EDGECARD 98POS DIP 1MM SLD - RCE49DHHD
Order 'conn edgecard 98pos dip 1mm sld - RCE49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE49DHHD-ND.
CONN EDGECARD 98POS DIP 1MM SLD - RCE49DHHN
Order 'conn edgecard 98pos dip 1mm sld - RCE49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE49DHHN-ND.
CONN EDGECARD 98POS DIP 1MM SLD - RCE49DHHR
Order 'conn edgecard 98pos dip 1mm sld - RCE49DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE49DHHR-ND.
CONN EDGECARD 98POS DIP 1MM SLD - RCE49DHHT
Order 'conn edgecard 98pos dip 1mm sld - RCE49DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE49DHHT-ND.
CONN EDGECARD 98POS DIP .100 SLD - ABC49DRTF-S13
Order 'conn edgecard 98pos dip .100 sld - ABC49DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTF-S13-ND.
CONN EDGECARD 98POS DIP .100 SLD - ABC49DRTH-S13
Order 'conn edgecard 98pos dip .100 sld - ABC49DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTH-S13-ND.
CONN EDGECARD 98POS DIP .100 SLD - ABC49DRTH-S734
Order 'conn edgecard 98pos dip .100 sld - ABC49DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTH-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - ABC49DRTH-S93
Order 'conn edgecard 98pos dip .100 sld - ABC49DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTH-S93-ND.
CONN EDGECARD 98POS DIP .100 SLD - ABC49DRTI-S734
Order 'conn edgecard 98pos dip .100 sld - ABC49DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTI-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - ABC49DRTI-S93
Order 'conn edgecard 98pos dip .100 sld - ABC49DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTI-S93-ND.
CONN EDGECARD 98POS DIP .100 SLD - ABC49DRTN-S734
Order 'conn edgecard 98pos dip .100 sld - ABC49DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTN-S734-ND.
Send this link via E-Mail
Help With This Screen
