Keywords:





CONN EDGECARD 98POS DIP 1MM SLD - RBE49DHHN - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBE49DHHN

Digi-Key Part Number RBE49DHHN-ND
Price Break
10
Unit Price
13.87500
Extended Price
138.75
Manufacturer Part NumberRBE49DHHN
DescriptionCONN EDGECARD 98POS DIP 1MM SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBE49DHHN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBE49DHHN
Technical/Catalog InformationRBE49DHHN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
Features-
Number of Positions 98
Number of Rows2
Pitch0.039" (1.00mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RBE49DHHN
RBE49DHHN

RBE49DHHN Specification Sheet

Image of CONN EDGECARD 98POS DIP 1MM SLD - RBE49DHHN

CONN EDGECARD 98POS DIP 1MM SLD - RBE49DHHN (RBE49DHHN-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBE49DHHN
CONN EDGECARD 98POS DIP 1MM SLD - RBE49DHHN
 Order 'conn edgecard 98pos dip 1mm sld - RBE49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE49DHHN-ND.
CONN EDGECARD 98POS DIP 1MM SLD - RBE49DHHD
 Order 'conn edgecard 98pos dip 1mm sld - RBE49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE49DHHD-ND.
CONN EDGECARD 98POS DIP 1MM SLD - RBE49DHHR
 Order 'conn edgecard 98pos dip 1mm sld - RBE49DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE49DHHR-ND.
CONN EDGECARD 98POS DIP 1MM SLD - RBE49DHHT
 Order 'conn edgecard 98pos dip 1mm sld - RBE49DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE49DHHT-ND.
CONN EDGECARD 98POS DIP 1MM SLD - RCE49DHHD
 Order 'conn edgecard 98pos dip 1mm sld - RCE49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE49DHHD-ND.
CONN EDGECARD 98POS DIP 1MM SLD - RCE49DHHN
 Order 'conn edgecard 98pos dip 1mm sld - RCE49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE49DHHN-ND.
CONN EDGECARD 98POS DIP 1MM SLD - RCE49DHHR
 Order 'conn edgecard 98pos dip 1mm sld - RCE49DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE49DHHR-ND.
CONN EDGECARD 98POS DIP 1MM SLD - RCE49DHHT
 Order 'conn edgecard 98pos dip 1mm sld - RCE49DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE49DHHT-ND.
CONN EDGECARD 98POS DIP .100 SLD - ABC49DRTF-S13
 Order 'conn edgecard 98pos dip .100 sld - ABC49DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTF-S13-ND.
CONN EDGECARD 98POS DIP .100 SLD - ABC49DRTH-S13
 Order 'conn edgecard 98pos dip .100 sld - ABC49DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTH-S13-ND.
CONN EDGECARD 98POS DIP .100 SLD - ABC49DRTH-S734
 Order 'conn edgecard 98pos dip .100 sld - ABC49DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTH-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - ABC49DRTH-S93
 Order 'conn edgecard 98pos dip .100 sld - ABC49DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTH-S93-ND.
CONN EDGECARD 98POS DIP .100 SLD - ABC49DRTI-S734
 Order 'conn edgecard 98pos dip .100 sld - ABC49DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTI-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - ABC49DRTI-S93
 Order 'conn edgecard 98pos dip .100 sld - ABC49DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTI-S93-ND.
CONN EDGECARD 98POS DIP .100 SLD - ABC49DRTN-S734
 Order 'conn edgecard 98pos dip .100 sld - ABC49DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTN-S734-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBE49DHHN
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 98POS DIP 1MM SLD - RBE49DHHN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 98POS DIP 1MM SLD - RBE49DHHD Next: CONN EDGECARD 98POS DIP 1MM SLD - RBE49DHHR
CONN EDGECARD 98POS DIP 1MM SLD - RBE49DHHN