CONN EDGECARD 98POS 1MM SMD - RBE49DHFT
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBE49DHFT
| Digi-Key Part Number | RBE49DHFT-ND |
10 |
15.13500 |
Extended Price
151.35 |
| Manufacturer Part Number | RBE49DHFT | |||
| Description | CONN EDGECARD 98POS 1MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBE49DHFT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBE49DHFT RBE49DHFT |
RBE49DHFT Specification Sheet
CONN EDGECARD 98POS 1MM SMD - RBE49DHFT (RBE49DHFT-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBE49DHFTCONN EDGECARD 98POS 1MM SMD - RBE49DHFT
Order 'conn edgecard 98pos 1mm smd - RBE49DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE49DHFT-ND.
CONN EDGECARD 98POS 1MM SMD - ABE49DHFD
Order 'conn edgecard 98pos 1mm smd - ABE49DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHFD-ND.
CONN EDGECARD 98POS 1MM SMD - ABE49DHFT
Order 'conn edgecard 98pos 1mm smd - ABE49DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHFT-ND.
CONN EDGECARD 98POS 1MM SMD - ACE49DHFD
Order 'conn edgecard 98pos 1mm smd - ACE49DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHFD-ND.
CONN EDGECARD 98POS 1MM SMD - ACE49DHFT
Order 'conn edgecard 98pos 1mm smd - ACE49DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHFT-ND.
CONN EDGECARD 98POS 1MM SMD - RBE49DHFD
Order 'conn edgecard 98pos 1mm smd - RBE49DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE49DHFD-ND.
CONN EDGECARD 98POS 1MM SMD - RBE49DHFN
Order 'conn edgecard 98pos 1mm smd - RBE49DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE49DHFN-ND.
CONN EDGECARD 98POS 1MM SMD - RBE49DHFR
Order 'conn edgecard 98pos 1mm smd - RBE49DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE49DHFR-ND.
CONN EDGECARD 98POS 1MM SMD - RCE49DHFD
Order 'conn edgecard 98pos 1mm smd - RCE49DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE49DHFD-ND.
CONN EDGECARD 98POS 1MM SMD - RCE49DHFN
Order 'conn edgecard 98pos 1mm smd - RCE49DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE49DHFN-ND.
CONN EDGECARD 98POS 1MM SMD - RCE49DHFR
Order 'conn edgecard 98pos 1mm smd - RCE49DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE49DHFR-ND.
CONN EDGECARD 98POS 1MM SMD - RCE49DHFT
Order 'conn edgecard 98pos 1mm smd - RCE49DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE49DHFT-ND.
CONN EDGECARD 98POS .050 SMD - ABB49DHFD
Order 'conn edgecard 98pos .050 smd - ABB49DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHFD-ND.
CONN EDGECARD 98POS .050 SMD - ABB49DHFN
Order 'conn edgecard 98pos .050 smd - ABB49DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHFN-ND.
CONN EDGECARD 98POS .050 SMD - ABB49DHFR
Order 'conn edgecard 98pos .050 smd - ABB49DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBE49DHFT
Send this link via E-Mail
Help With This Screen
