Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H1AXS-6036G
IDC CABLE - HSC60S/AE60G/X - H1AXS-6036G - Cable Assemblies
| Digi-Key Part Number | H1AXS-6036G-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | H1AXS-6036G | |||
| Description | IDC CABLE - HSC60S/AE60G/X | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H1AXS-6036G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 60 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H1AXS 6036G H1AXS6036G |
IDC CABLE - HSC60S/AE60G/X - H1AXS-6036G (H1AXS-6036G-ND) - Cable Assemblies
Related parts Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H1AXS-6036GSocket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H1AXS-6036G
Order 'idc cable - hsc60s/ae60g/x - H1AXS-6036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1AXS-6036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief Assmann Electronics Inc (VA) H1BXH-6036G
Order 'idc cable - hsr60h/ae60g/x - H1BXH-6036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1BXH-6036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief Assmann Electronics Inc (VA) H1BXS-6036G
Order 'idc cable - hsr60s/ae60g/x - H1BXS-6036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1BXS-6036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H1CXH-6036G
Order 'idc cable - hkc60h/ae60g/x - H1CXH-6036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1CXH-6036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H1CXS-6036G
Order 'idc cable - hkc60s/ae60g/x - H1CXS-6036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1CXS-6036G-ND.
Plug to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H1KXH-6036G
Order 'idc cable - hpk60h/ae60g/x - H1KXH-6036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1KXH-6036G-ND.
Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H3AKH-6036G
Order 'idc cable - hsc60h/ae60g/hpk60h - H3AKH-6036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AKH-6036G-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief Assmann Electronics Inc (VA) H3BBH-6036G
Order 'idc cable - hsr60h/ae60g/hsr60h - H3BBH-6036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBH-6036G-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief Assmann Electronics Inc (VA) H3BBS-6036G
Order 'idc cable - hsr60s/ae60g/hsr60s - H3BBS-6036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBS-6036G-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H3CCH-6036G
Order 'idc cable - hkc60h/ae60g/hkc60h - H3CCH-6036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCH-6036G-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H3CCS-6036G
Order 'idc cable - hkc60s/ae60g/hkc60s - H3CCS-6036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCS-6036G-ND.
Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H3CKH-6036G
Order 'idc cable - hkc60h/ae60g/hpk60h - H3CKH-6036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CKH-6036G-ND.
Plug to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H3KKH-6036G
Order 'idc cable - hpk60h/ae60g/hpk60h - H3KKH-6036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3KKH-6036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H1AXH-6036G
Order 'idc cable - hsc60h/ae60g/x - H1AXH-6036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1AXH-6036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H1AXS-6036M
Order 'idc cable - hsc60s/ae60m/x - H1AXS-6036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1AXS-6036M-ND.
Options for Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H1AXS-6036G
Send this link via E-Mail
Help With This Screen
