CONN EDGECARD 122PS DIP .100 SLD - RBC61DCSN
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBC61DCSN
| Digi-Key Part Number | RBC61DCSN-ND |
10 |
12.33000 |
Extended Price
123.30 |
| Manufacturer Part Number | RBC61DCSN | |||
| Description | CONN EDGECARD 122PS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBC61DCSN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 122 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBC61DCSN RBC61DCSN |
RBC61DCSN Specification Sheet
CONN EDGECARD 122PS DIP .100 SLD - RBC61DCSN (RBC61DCSN-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBC61DCSNCONN EDGECARD 122PS DIP .100 SLD - RBC61DCSN
Order 'conn edgecard 122ps dip .100 sld - RBC61DCSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC61DCSN-ND.
CONN EDGECARD 122PS DIP .100 SLD - ACC61DRSD-S273
Order 'conn edgecard 122ps dip .100 sld - ACC61DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC61DRSD-S273-ND.
CONN EDGECARD 122PS DIP .100 SLD - ACC61DRSN-S273
Order 'conn edgecard 122ps dip .100 sld - ACC61DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC61DRSN-S273-ND.
CONN EDGECARD 122PS DIP .100 SLD - ACC61DRST-S273
Order 'conn edgecard 122ps dip .100 sld - ACC61DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC61DRST-S273-ND.
CONN EDGECARD 122PS DIP .100 SLD - EBC61DCSD
Order 'conn edgecard 122ps dip .100 sld - EBC61DCSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC61DCSD-ND.
CONN EDGECARD 122PS DIP .100 SLD - EBC61DCSD-S288
Order 'conn edgecard 122ps dip .100 sld - EBC61DCSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC61DCSD-S288-ND.
CONN EDGECARD 122PS DIP .100 SLD - EBC61DCSH
Order 'conn edgecard 122ps dip .100 sld - EBC61DCSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC61DCSH-ND.
CONN EDGECARD 122PS DIP .100 SLD - EBC61DCSH-S288
Order 'conn edgecard 122ps dip .100 sld - EBC61DCSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC61DCSH-S288-ND.
CONN EDGECARD 122PS DIP .100 SLD - EBC61DCSN
Order 'conn edgecard 122ps dip .100 sld - EBC61DCSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC61DCSN-ND.
CONN EDGECARD 122PS DIP .100 SLD - EBC61DCSN-S288
Order 'conn edgecard 122ps dip .100 sld - EBC61DCSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC61DCSN-S288-ND.
CONN EDGECARD 122PS DIP .100 SLD - EBC61DCST
Order 'conn edgecard 122ps dip .100 sld - EBC61DCST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC61DCST-ND.
CONN EDGECARD 122PS DIP .100 SLD - EBC61DCST-S288
Order 'conn edgecard 122ps dip .100 sld - EBC61DCST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC61DCST-S288-ND.
CONN EDGECARD 122PS DIP .100 SLD - EBC61DRSD-S273
Order 'conn edgecard 122ps dip .100 sld - EBC61DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC61DRSD-S273-ND.
CONN EDGECARD 122PS DIP .100 SLD - EBC61DRSN-S273
Order 'conn edgecard 122ps dip .100 sld - EBC61DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC61DRSN-S273-ND.
CONN EDGECARD 122PS DIP .100 SLD - EBC61DRST-S273
Order 'conn edgecard 122ps dip .100 sld - EBC61DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC61DRST-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBC61DCSN
Send this link via E-Mail
Help With This Screen
