CONN EDGECARD 120PS .100 EXTEND - RBC60DCSN-S288
| Digi-Key Part Number | RBC60DCSN-S288-ND |
10 |
12.84000 |
Extended Price
128.40 |
| Manufacturer Part Number | RBC60DCSN-S288 | |||
| Description | CONN EDGECARD 120PS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBC60DCSN-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBC60DCSN S288 RBC60DCSNS288 |
RBC60DCSN-S288 Specification Sheet
CONN EDGECARD 120PS .100 EXTEND - RBC60DCSN-S288 (RBC60DCSN-S288-ND)
Related parts :CONN EDGECARD 120PS .100 EXTEND - RBC60DCSN-S288
Order 'conn edgecard 120ps .100 extend - RBC60DCSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC60DCSN-S288-ND.
CONN EDGECARD 120PS .100 EXTEND - RBC60DCSD-S288
Order 'conn edgecard 120ps .100 extend - RBC60DCSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC60DCSD-S288-ND.
CONN EDGECARD 120PS .100 EXTEND - RBC60DCSH-S288
Order 'conn edgecard 120ps .100 extend - RBC60DCSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC60DCSH-S288-ND.
CONN EDGECARD 120PS .100 EXTEND - RBC60DCST-S288
Order 'conn edgecard 120ps .100 extend - RBC60DCST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC60DCST-S288-ND.
CONN EDGECARD 120PS .100 EXTEND - RCC60DCSD-S288
Order 'conn edgecard 120ps .100 extend - RCC60DCSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC60DCSD-S288-ND.
CONN EDGECARD 120PS .100 EXTEND - RCC60DCSH-S288
Order 'conn edgecard 120ps .100 extend - RCC60DCSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC60DCSH-S288-ND.
CONN EDGECARD 120PS .100 EXTEND - RCC60DCSN-S288
Order 'conn edgecard 120ps .100 extend - RCC60DCSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC60DCSN-S288-ND.
CONN EDGECARD 120PS .100 EXTEND - RCC60DCST-S288
Order 'conn edgecard 120ps .100 extend - RCC60DCST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC60DCST-S288-ND.
CONN EDGECARD 100POS .100 EXTEND - GBC50DCMD-S288
Order 'conn edgecard 100pos .100 extend - GBC50DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC50DCMD-S288-ND.
CONN EDGECARD 100POS .100 EXTEND - GBC50DCMH-S288
Order 'conn edgecard 100pos .100 extend - GBC50DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC50DCMH-S288-ND.
CONN EDGECARD 100POS .100 EXTEND - GBC50DCMI-S288
Order 'conn edgecard 100pos .100 extend - GBC50DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC50DCMI-S288-ND.
CONN EDGECARD 100POS .100 EXTEND - GBC50DCMN-S288
Order 'conn edgecard 100pos .100 extend - GBC50DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC50DCMN-S288-ND.
CONN EDGECARD 100POS .100 EXTEND - GBC50DCMT-S288
Order 'conn edgecard 100pos .100 extend - GBC50DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC50DCMT-S288-ND.
CONN EDGECARD 100POS .100 EXTEND - GBC50DCSD-S288
Order 'conn edgecard 100pos .100 extend - GBC50DCSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC50DCSD-S288-ND.
CONN EDGECARD 100POS .100 EXTEND - GBC50DCSH-S288
Order 'conn edgecard 100pos .100 extend - GBC50DCSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC50DCSH-S288-ND.
Send this link via E-Mail
Help With This Screen
