CONN EDGECARD 120POS .100 EXTEND - RBC60DCMT-S288 - Connectors
| Digi-Key Part Number | RBC60DCMT-S288-ND |
10 |
14.50500 |
Extended Price
145.05 |
| Manufacturer Part Number | RBC60DCMT-S288 | |||
| Description | CONN EDGECARD 120POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBC60DCMT-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBC60DCMT S288 RBC60DCMTS288 |
RBC60DCMT-S288 Specification Sheet
CONN EDGECARD 120POS .100 EXTEND - RBC60DCMT-S288 (RBC60DCMT-S288-ND) - Connectors
Related parts Connectors :CONN EDGECARD 120POS .100 EXTEND - RBC60DCMT-S288
Order 'conn edgecard 120pos .100 extend - RBC60DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC60DCMT-S288-ND.
CONN EDGECARD 120POS .100 EXTEND - GBC60DCMD-S288
Order 'conn edgecard 120pos .100 extend - GBC60DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC60DCMD-S288-ND.
CONN EDGECARD 120POS .100 EXTEND - GBC60DCMH-S288
Order 'conn edgecard 120pos .100 extend - GBC60DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC60DCMH-S288-ND.
CONN EDGECARD 120POS .100 EXTEND - GBC60DCMI-S288
Order 'conn edgecard 120pos .100 extend - GBC60DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC60DCMI-S288-ND.
CONN EDGECARD 120POS .100 EXTEND - GBC60DCMN-S288
Order 'conn edgecard 120pos .100 extend - GBC60DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC60DCMN-S288-ND.
CONN EDGECARD 120POS .100 EXTEND - GBC60DCMT-S288
Order 'conn edgecard 120pos .100 extend - GBC60DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC60DCMT-S288-ND.
CONN EDGECARD 120POS .100 EXTEND - GBC60DCSD-S288
Order 'conn edgecard 120pos .100 extend - GBC60DCSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC60DCSD-S288-ND.
CONN EDGECARD 120POS .100 EXTEND - GBC60DCSH-S288
Order 'conn edgecard 120pos .100 extend - GBC60DCSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC60DCSH-S288-ND.
CONN EDGECARD 120POS .100 EXTEND - GBC60DCSN-S288
Order 'conn edgecard 120pos .100 extend - GBC60DCSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC60DCSN-S288-ND.
CONN EDGECARD 120POS .100 EXTEND - GBC60DCST-S288
Order 'conn edgecard 120pos .100 extend - GBC60DCST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC60DCST-S288-ND.
CONN EDGECARD 120POS .100 EXTEND - GCC60DCMD-S288
Order 'conn edgecard 120pos .100 extend - GCC60DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC60DCMD-S288-ND.
CONN EDGECARD 120POS .100 EXTEND - GCC60DCMH-S288
Order 'conn edgecard 120pos .100 extend - GCC60DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC60DCMH-S288-ND.
CONN EDGECARD 120POS .100 EXTEND - GCC60DCMI-S288
Order 'conn edgecard 120pos .100 extend - GCC60DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC60DCMI-S288-ND.
CONN EDGECARD 120POS .100 EXTEND - GCC60DCMN-S288
Order 'conn edgecard 120pos .100 extend - GCC60DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC60DCMN-S288-ND.
CONN EDGECARD 120POS .100 EXTEND - GCC60DCMT-S288
Order 'conn edgecard 120pos .100 extend - GCC60DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC60DCMT-S288-ND.
Send this link via E-Mail
Help With This Screen
