Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBC60DCMI
CONN EDGECARD 120POS .100 WW - RBC60DCMI - Connectors
| Digi-Key Part Number | RBC60DCMI-ND |
10 |
13.11000 |
Extended Price
131.10 |
| Manufacturer Part Number | RBC60DCMI | |||
| Description | CONN EDGECARD 120POS .100 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBC60DCMI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBC60DCMI RBC60DCMI |
RBC60DCMI Specification Sheet
CONN EDGECARD 120POS .100 WW - RBC60DCMI (RBC60DCMI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBC60DCMIGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBC60DCMI
Order 'conn edgecard 120pos .100 ww - RBC60DCMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC60DCMI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBC60DCMI-S288
Order 'conn edgecard 120pos .100 extend - RBC60DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC60DCMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC60DCMD
Order 'conn edgecard 120pos .100 ww - EBC60DCMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC60DCMD-S288
Order 'conn edgecard 120pos .100 ww - EBC60DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC60DCMH
Order 'conn edgecard 120pos .100 ww - EBC60DCMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC60DCMH-S288
Order 'conn edgecard 120pos .100 ww - EBC60DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC60DCMI
Order 'conn edgecard 120pos .100 ww - EBC60DCMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC60DCMI-S288
Order 'conn edgecard 120pos .100 ww - EBC60DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBC60DCMN
Order 'conn edgecard 120pos .100 ww - EBC60DCMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBC60DCMN-S288
Order 'conn edgecard 120pos .100 ww - EBC60DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC60DCMS
Order 'conn edgecard 120pos .100 ww - EBC60DCMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC60DCMT
Order 'conn edgecard 120pos .100 ww - EBC60DCMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC60DCMT-S288
Order 'conn edgecard 120pos .100 ww - EBC60DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC60DCMD
Order 'conn edgecard 120pos .100 ww - ECC60DCMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC60DCMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC60DCMD-S288
Order 'conn edgecard 120pos .100 ww - ECC60DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC60DCMD-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBC60DCMI
Send this link via E-Mail
Help With This Screen
