Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect 488-148-510-D
ASSEMBLY 8 POSITION 8 CONTACT - 488-148-510-D - Cable Assemblies
| Digi-Key Part Number | H1883-14-ND |
1 10 50 100 250 500 750 1000 2500 |
4.05000 3.44100 2.90540 2.48500 2.21736 2.06442 1.98796 1.91150 1.87327 |
Extended Price
4.05 34.41 145.27 248.50 554.34 1032.21 1490.97 1911.50 4683.18 |
| Manufacturer Part Number | 488-148-510-D | |||
| Description | ASSEMBLY 8 POSITION 8 CONTACT | |||
| Quantity Available | 417 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect 488-148-510-D
| Technical/Catalog Information | 488-148-510-D |
| Vendor | I.O. Interconnect |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 14.00' (4.30m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Flat Cable, Standard |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
488 148 510 D 488148510D H1883 14 ND H188314ND H1883-14 |
488-148-510-D Specification Sheet
ASSEMBLY 8 POSITION 8 CONTACT - 488-148-510-D (H1883-14-ND) - Cable Assemblies
Related parts Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect 488-148-510-DPlug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect 488-148-510-D
Order 'assembly 8 position 8 contact - 488-148-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1883-14-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 444-074-510-D
Order 'assembly 4 position 4 contact - 444-074-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1443-07-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect 444-144-510-D
Order 'assembly 4 position 4 contact - 444-144-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1443-14-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 464-074-510-D
Order 'assembly 6 position 4 contact - 464-074-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643-07-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect 464-144-510-D
Order 'assembly 6 position 4 contact - 464-144-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643-14-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect 464-254-510-D
Order 'assembly 6 position 4 contact - 464-254-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643-25-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 466-076-510-D
Order 'assembly 6 position 6 contact - 466-076-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1663-07-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect 466-146-510-D
Order 'assembly 6 position 6 contact - 466-146-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1663-14-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect 466-256-510-D
Order 'assembly 6 position 6 contact - 466-256-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1663-25-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 488-078-510-D
Order 'assembly 8 position 8 contact - 488-078-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1883-07-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect 488-148-502-D
Order 'assembly 8 position 8 contact - 488-148-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2881-14-ND.
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect 488-148-522-D
Order 'assembly 8 position 8 contact - 488-148-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3881-14-ND.
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect 488-148-521-D
Order 'assembly 8 position 8 contact - 488-148-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3882-14-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) GLF-488-148-510-D
Order 'assembly 8 position 8 contact - GLF-488-148-510-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1883R-14-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-444-074-510-D
Order 'assembly 4 position 4 contact - GLF-444-074-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1443R-07-ND.
Options for Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect 488-148-510-D
Send this link via E-Mail
Help With This Screen
