ASSEMBLY 8 POSITION 8 CONTACT - 488-078-510-D
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 488-078-510-D
| Digi-Key Part Number | H1883-07-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 488-078-510-D | |||
| Description | ASSEMBLY 8 POSITION 8 CONTACT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 488-078-510-D
| Technical/Catalog Information | 488-078-510-D |
| Vendor | I.O. Interconnect |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 7.00' (2.12m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Flat Cable, Standard |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
488 078 510 D 488078510D H1883 07 ND H188307ND H1883-07 |
488-078-510-D Specification Sheet
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-510-D (H1883-07-ND)
Related parts Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 488-078-510-DASSEMBLY 8 POSITION 8 CONTACT - 488-078-510-D
Order 'assembly 8 position 8 contact - 488-078-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1883-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - GLF-488-078-510-D
Order 'assembly 8 position 8 contact - GLF-488-078-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1883R-07-ND.
ASSEMBLY 4 POSITION 4 CONTACT - 444-074-510-D
Order 'assembly 4 position 4 contact - 444-074-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1443-07-ND.
ASSEMBLY 4 POSITION 4 CONTACT - 444-144-510-D
Order 'assembly 4 position 4 contact - 444-144-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1443-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-510-D
Order 'assembly 6 position 4 contact - 464-074-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-144-510-D
Order 'assembly 6 position 4 contact - 464-144-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-254-510-D
Order 'assembly 6 position 4 contact - 464-254-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643-25-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-076-510-D
Order 'assembly 6 position 6 contact - 466-076-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1663-07-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-146-510-D
Order 'assembly 6 position 6 contact - 466-146-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1663-14-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-256-510-D
Order 'assembly 6 position 6 contact - 466-256-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1663-25-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-512-D
Order 'assembly 8 position 8 contact - 488-078-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1881-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-511-D
Order 'assembly 8 position 8 contact - 488-078-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1882-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-148-510-D
Order 'assembly 8 position 8 contact - 488-148-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1883-14-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-522-D
Order 'assembly 8 position 8 contact - 488-078-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3881-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-521-D
Order 'assembly 8 position 8 contact - 488-078-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3882-07-ND.
Options for Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 488-078-510-D
Send this link via E-Mail
Help With This Screen
