Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H1881R-14-ND
CABLE ASSY 8 POSITION 8 CONTACT - H1881R-14-ND - Cable Assemblies
| Digi-Key Part Number | H1881R-14-ND |
1 10 50 100 250 500 750 1000 2500 |
5.61000 4.76600 4.02420 3.44180 3.07116 2.85936 2.75345 2.64755 2.59460 |
Extended Price
5.61 47.66 201.21 344.18 767.79 1429.68 2065.09 2647.55 6486.50 |
| Manufacturer Part Number | H1881R-14-ND | |||
| Description | CABLE ASSY 8 POSITION 8 CONTACT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H1881R-14-ND |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | White |
| Features | - |
| Length | 14.00' (4.30m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Flat Cable, Standard |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H1881R 14 ND H1881R14ND H1881R 14 ND H1881R14ND H1881R-14 |
H1881R-14-ND Specification Sheet
CABLE ASSY 8 POSITION 8 CONTACT - H1881R-14-ND (H1881R-14-ND) - Cable Assemblies
Related parts Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H1881R-14-NDPlug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H1641R-14-ND
Order 'cable assy 6 position 4 contact - H1641R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-14-ND.
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H3641R-14-ND
Order 'cable assy 6 position 4 contact - H3641R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-14-ND.
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H3661R-14-ND
Order 'cable assy 6 position 6 contact - H3661R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3661R-14-ND.
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H3663R-14-ND
Order 'cable assy 6 position 6 contact - H3663R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3663R-14-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H2661R-14-ND
Order 'cable assy 6 position 6 contact - H2661R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2661R-14-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H1881R-14-ND
Order 'cable assy 8 position 8 contact - H1881R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1881R-14-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - Modular Cable Assemblies (VA) H1442R-25-ND
Order 'cable assy 4 position 4 contact - H1442R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1442R-25-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - Modular Cable Assemblies (VA) H1641R-25-ND
Order 'cable assy 6 position 4 contact - H1641R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-25-ND.
Plug to Cable Modular Cable Assembly 25.00' (7.62m) - Modular Cable Assemblies (VA) H3442R-25-ND
Order 'cable assy 4 position 4 contact - H3442R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3442R-25-ND.
Plug to Cable Modular Cable Assembly 25.00' (7.62m) - Modular Cable Assemblies (VA) H3641R-25-ND
Order 'cable assy 6 position 4 contact - H3641R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-25-ND.
Plug to Cable Modular Cable Assembly 25.00' (7.62m) - Modular Cable Assemblies (VA) H3661R-25-ND
Order 'cable assy 6 position 6 contact - H3661R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3661R-25-ND.
Plug to Cable Modular Cable Assembly 25.00' (7.62m) - Modular Cable Assemblies (VA) H3663R-25-ND
Order 'cable assy 6 position 6 contact - H3663R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3663R-25-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62mm) - Modular Cable Assemblies (VA) H2661R-25-ND
Order 'cable assy 6 position 6 contact - H2661R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2661R-25-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - Modular Cable Assemblies (VA) H1881R-25-ND
Order 'cable assy 8 position 8 contact - H1881R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1881R-25-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H1882R-14-ND
Order 'cable assy 8 position 8 contact - H1882R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1882R-14-ND.
Options for Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H1881R-14-ND
Send this link via E-Mail
Help With This Screen
