ASSEMBLY 8 POSITION 8 CONTACT - 488-078-512-D - Cable Assemblies
| Digi-Key Part Number | H1881-07-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 488-078-512-D | |||
| Description | ASSEMBLY 8 POSITION 8 CONTACT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 488-078-512-D |
| Vendor | I.O. Interconnect |
| Category | Cable Assemblies |
| Color | White |
| Features | - |
| Length | 7.00' (2.12m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Flat Cable, Standard |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
488 078 512 D 488078512D H1881 07 ND H188107ND H1881-07 |
488-078-512-D Specification Sheet
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-512-D (H1881-07-ND) - Cable Assemblies
Related parts Cable Assemblies :ASSEMBLY 8 POSITION 8 CONTACT - 488-078-512-D
Order 'assembly 8 position 8 contact - 488-078-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1881-07-ND.
ASSEMBLY 4 POSITION 4 CONTACT - 444-074-512-D
Order 'assembly 4 position 4 contact - 444-074-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1441-07-ND.
ASSEMBLY 4 POSITION 4 CONTACT - 444-144-512-D
Order 'assembly 4 position 4 contact - 444-144-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1441-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-512-D
Order 'assembly 6 position 4 contact - 464-074-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1641-07-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-076-512-D
Order 'assembly 6 position 6 contact - 466-076-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1661-07-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-146-512-D
Order 'assembly 6 position 6 contact - 466-146-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1661-14-ND.
ASSEMBLY 8 POSITION 8 CONTACT - GLF-488-078-512-D
Order 'assembly 8 position 8 contact - GLF-488-078-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1881R-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-511-D
Order 'assembly 8 position 8 contact - 488-078-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1882-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - GLF-488-078-511-D
Order 'assembly 8 position 8 contact - GLF-488-078-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1882R-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-510-D
Order 'assembly 8 position 8 contact - 488-078-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1883-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - GLF-488-078-510-D
Order 'assembly 8 position 8 contact - GLF-488-078-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1883R-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-522-D
Order 'assembly 8 position 8 contact - 488-078-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3881-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-521-D
Order 'assembly 8 position 8 contact - 488-078-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3882-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - GLF-488-078-521-D
Order 'assembly 8 position 8 contact - GLF-488-078-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3882R-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-520-D
Order 'assembly 8 position 8 contact - 488-078-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3883-07-ND.
Send this link via E-Mail
Help With This Screen
