ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-256-510-D - Cable Assemblies
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - Modular Cable Assemblies (VA) GLF-466-256-510-D
| Digi-Key Part Number | H1663R-25-ND |
1 10 50 100 250 500 750 1000 2500 |
6.01000 5.10400 4.31040 3.68650 3.28944 3.06260 2.94917 2.83574 2.77902 |
Extended Price
6.01 51.04 215.52 368.65 822.36 1531.30 2211.88 2835.74 6947.55 |
| Manufacturer Part Number | GLF-466-256-510-D | |||
| Description | ASSEMBLY 6 POSITION 6 CONTACT | |||
| Quantity Available | 45 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GLF-466-256-510-D |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 25.00' (7.62m) |
| Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) |
| Style | Flat Cable, Standard |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GLF 466 256 510 D GLF466256510D H1663R 25 ND H1663R25ND H1663R-25 |
GLF-466-256-510-D Specification Sheet
ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-256-510-D (H1663R-25-ND) - Cable Assemblies
Related parts Plug to Plug Modular Cable Assembly 25.00' (7.62m) - Modular Cable Assemblies (VA) GLF-466-256-510-DASSEMBLY 6 POSITION 6 CONTACT - GLF-466-256-510-D
Order 'assembly 6 position 6 contact - GLF-466-256-510-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1663R-25-ND.
ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-256-511-D
Order 'assembly 6 position 6 contact - GLF-466-256-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1662R-25-ND.
ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-076-510-D
Order 'assembly 6 position 6 contact - GLF-466-076-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1663R-07-ND.
ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-146-510-D
Order 'assembly 6 position 6 contact - GLF-466-146-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1663R-14-ND.
ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-256-500-D
Order 'assembly 6 position 6 contact - GLF-466-256-500-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2663R-25-ND.
CABLE ASSY 6 POSITION 6 CONTACT - GLF-466-256-512-D
Order 'cable assy 6 position 6 contact - GLF-466-256-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1661R-25-ND.
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-074-510-D
Order 'assembly 4 position 4 contact - GLF-444-074-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1443R-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - GLF-488-078-510-D
Order 'assembly 8 position 8 contact - GLF-488-078-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1883R-07-ND.
CABLE ASSY 6 POSITION 6 CONTACT - GLF-466-256-521-D
Order 'cable assy 6 position 6 contact - GLF-466-256-521-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3662R-25-ND.
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-144-510-D
Order 'assembly 4 position 4 contact - GLF-444-144-510-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1443R-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-074-510-D
Order 'assembly 6 position 4 contact - GLF-464-074-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643R-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-144-510-D
Order 'assembly 6 position 4 contact - GLF-464-144-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643R-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-254-510-D
Order 'assembly 6 position 4 contact - GLF-464-254-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643R-25-ND.
ASSEMBLY 8 POSITION 8 CONTACT - GLF-488-148-510-D
Order 'assembly 8 position 8 contact - GLF-488-148-510-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1883R-14-ND.
CBLE ASSY 6-6 COIL DBL END10'SLV - GLF-466-106-510-D
Order 'cble assy 6-6 coil dbl end10'slv - GLF-466-106-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1663R-10C-ND.
Options for Plug to Plug Modular Cable Assembly 25.00' (7.62m) - Modular Cable Assemblies (VA) GLF-466-256-510-D
Send this link via E-Mail
Help With This Screen
