ASSEMBLY 6 POSITION 6 CONTACT - 466-146-511-D
| Digi-Key Part Number | H1662-14-ND |
1 10 50 100 250 500 750 1000 2500 |
4.37000 3.71300 3.13560 2.68170 2.35992 2.19490 2.06288 2.02162 1.98036 |
Extended Price
4.37 37.13 156.78 268.17 589.98 1097.45 1547.16 2021.62 4950.90 |
| Manufacturer Part Number | 466-146-511-D | |||
| Description | ASSEMBLY 6 POSITION 6 CONTACT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 466-146-511-D |
| Vendor | I.O. Interconnect |
| Category | Cable Assemblies |
| Color | Black |
| Features | - |
| Length | 14.0' (4.30m) |
| Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) |
| Style | Straight |
| Series | - |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
466 146 511 D 466146511D H1662 14 ND H166214ND H1662-14 |
ASSEMBLY 6 POSITION 6 CONTACT - 466-146-511-D (H1662-14-ND)
Related parts:ASSEMBLY 6 POSITION 6 CONTACT - 466-146-511-D
Order 'assembly 6 position 6 contact - 466-146-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1662-14-ND.
ASSEMBLY 4 POSITION 4 CONTACT - 444-074-511-D
Order 'assembly 4 position 4 contact - 444-074-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1442-07-ND.
ASSEMBLY 4 POSITION 4 CONTACT - 444-144-511-D
Order 'assembly 4 position 4 contact - 444-144-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1442-14-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-511-D
Order 'assembly 8 position 8 contact - 488-078-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1882-07-ND.
ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-146-511-D
Order 'assembly 6 position 6 contact - GLF-466-146-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1662R-14-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-146-512-D
Order 'assembly 6 position 6 contact - 466-146-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1661-14-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-076-511-D
Order 'assembly 6 position 6 contact - 466-076-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1662-07-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-256-511-D
Order 'assembly 6 position 6 contact - 466-256-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1662-25-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-146-510-D
Order 'assembly 6 position 6 contact - 466-146-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1663-14-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-146-501-D
Order 'assembly 6 position 6 contact - 466-146-501-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2662-14-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-146-500-D
Order 'assembly 6 position 6 contact - 466-146-500-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2663-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-511-D
Order 'assembly 6 position 4 contact - 464-074-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1642-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-144-511-D
Order 'assembly 6 position 4 contact - 464-144-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1642-14-ND.
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-074-511-D
Order 'assembly 4 position 4 contact - GLF-444-074-511-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1442R-07-ND.
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-144-511-D
Order 'assembly 4 position 4 contact - GLF-444-144-511-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1442R-14-ND.
Send this link via E-Mail
Help With This Screen