CORD COIL DBL END 6-6 BLACK 10' - 466-106-511-D
| Digi-Key Part Number | H1662-10C-ND |
1 10 50 100 250 500 750 1000 2500 |
7.38000 6.26800 5.29280 4.52680 3.98356 3.70498 3.48212 3.41248 3.34284 |
Extended Price
7.38 62.68 264.64 452.68 995.89 1852.49 2611.59 3412.48 8357.10 |
| Manufacturer Part Number | 466-106-511-D | |||
| Description | CORD COIL DBL END 6-6 BLACK 10' | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 466-106-511-D |
| Vendor | I.O. Interconnect |
| Category | Cable Assemblies |
| Color | Black |
| Features | - |
| Length | 10.0' (3.05m) |
| Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) |
| Style | Coiled |
| Series | - |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
466 106 511 D 466106511D H1662 10C ND H166210CND H1662-10C |
CORD COIL DBL END 6-6 BLACK 10' - 466-106-511-D (H1662-10C-ND)
Related parts:CORD COIL DBL END 4-4 BLACK 10' - 444-104-511-D
Order 'cord coil dbl end 4-4 black 10' - 444-104-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1442-10C-ND.
CORD COIL DBL END 4-4 BLACK 10' - GLF-444-104-511-D
Order 'cord coil dbl end 4-4 black 10' - GLF-444-104-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1442R-10C-ND.
CORD COIL DBL END 6-6 BLACK 5' - 466-056-511-D
Order 'cord coil dbl end 6-6 black 5' - 466-056-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1662-05C-ND.
CORD COIL DBL END 6-6 BLACK 7' - 466-076-514-D
Order 'cord coil dbl end 6-6 black 7' - 466-076-514-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1662-07C-ND.
CORD COIL DBL END 6-6 BLACK 14' - 466-146-514-D
Order 'cord coil dbl end 6-6 black 14' - 466-146-514-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1662-14C-ND.
CORD COIL DBL END 6-6 BLACK 5' - GLF-466-056-511-D
Order 'cord coil dbl end 6-6 black 5' - GLF-466-056-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1662R-05C-ND.
CORD COIL DBL END 6-6 BLACK 7' - GLF-466-076-514-D
Order 'cord coil dbl end 6-6 black 7' - GLF-466-076-514-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1662R-07C-ND.
CORD COIL DBL END 6-6 BLACK 14' - GLF-466-146-514-D
Order 'cord coil dbl end 6-6 black 14' - GLF-466-146-514-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1662R-14C-ND.
CORD COIL REVERSED 6-6 BLACK 10' - 466-106-501-D
Order 'cord coil reversed 6-6 black 10' - 466-106-501-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2662-10C-ND.
CORD COIL DBL END 6-6 WHITE 5' - 466-056-512-D
Order 'cord coil dbl end 6-6 white 5' - 466-056-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1661-05C-ND.
CORD COIL DBL END 6-6 WHITE 7' - 466-076-515-D
Order 'cord coil dbl end 6-6 white 7' - 466-076-515-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1661-07C-ND.
CORD COIL DBL END 6-6 WHITE 5' - GLF-466-056-512-D
Order 'cord coil dbl end 6-6 white 5' - GLF-466-056-512-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1661R-05C-ND.
CORD COIL DBL END 6-6 WHITE 7' - GLF-466-076-515-D
Order 'cord coil dbl end 6-6 white 7' - GLF-466-076-515-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1661R-07C-ND.
CORD COIL DBL END 6-6 SILVER 5' - 466-056-510-D
Order 'cord coil dbl end 6-6 silver 5' - 466-056-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1663-05C-ND.
CORD COIL DBL END 6-6 SILVER 5' - GLF-466-056-510-D
Order 'cord coil dbl end 6-6 silver 5' - GLF-466-056-510-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1663R-05C-ND.
Send this link via E-Mail
Help With This Screen