CONN EDGECARD 60POS R/A .100 SLD - RBC30DRAS - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBC30DRAS
| Digi-Key Part Number | RBC30DRAS-ND |
10 |
9.46500 |
Extended Price
94.65 |
| Manufacturer Part Number | RBC30DRAS | |||
| Description | CONN EDGECARD 60POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBC30DRAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBC30DRAS RBC30DRAS |
RBC30DRAS Specification Sheet
CONN EDGECARD 60POS R/A .100 SLD - RBC30DRAS (RBC30DRAS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBC30DRASCONN EDGECARD 60POS R/A .100 SLD - RBC30DRAS
Order 'conn edgecard 60pos r/a .100 sld - RBC30DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC30DRAS-ND.
CONN EDGECARD 60POS R/A .100 SLD - GEC30DRAH
Order 'conn edgecard 60pos r/a .100 sld - GEC30DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRAH-ND.
CONN EDGECARD 60POS R/A .100 SLD - GEC30DRAI
Order 'conn edgecard 60pos r/a .100 sld - GEC30DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRAI-ND.
CONN EDGECARD 60POS R/A .100 SLD - GEC30DRAN
Order 'conn edgecard 60pos r/a .100 sld - GEC30DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRAN-ND.
CONN EDGECARD 60POS R/A .100 SLD - GEC30DRAS
Order 'conn edgecard 60pos r/a .100 sld - GEC30DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DRAS-ND.
CONN EDGECARD 60POS R/A .100 SLD - AYB30DKBA
Order 'conn edgecard 60pos r/a .100 sld - AYB30DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB30DKBA-ND.
CONN EDGECARD 60POS R/A .100 SLD - AYB30DKBD
Order 'conn edgecard 60pos r/a .100 sld - AYB30DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB30DKBD-ND.
CONN EDGECARD 60POS R/A .100 SLD - AYB30DKBH
Order 'conn edgecard 60pos r/a .100 sld - AYB30DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB30DKBH-ND.
CONN EDGECARD 60POS R/A .100 SLD - AYB30DKBI
Order 'conn edgecard 60pos r/a .100 sld - AYB30DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB30DKBI-ND.
CONN EDGECARD 60POS R/A .100 SLD - AYB30DKBN
Order 'conn edgecard 60pos r/a .100 sld - AYB30DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB30DKBN-ND.
CONN EDGECARD 60POS R/A .100 SLD - AYB30DKBS
Order 'conn edgecard 60pos r/a .100 sld - AYB30DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB30DKBS-ND.
CONN EDGECARD 60POS R/A .100 SLD - AYB30DKBS-S1075
Order 'conn edgecard 60pos r/a .100 sld - AYB30DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB30DKBS-S1075-ND.
CONN EDGECARD 60POS R/A .100 SLD - AYB30DKBT
Order 'conn edgecard 60pos r/a .100 sld - AYB30DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB30DKBT-ND.
CONN EDGECARD 60POS R/A .100 SLD - EBC30DCAD
Order 'conn edgecard 60pos r/a .100 sld - EBC30DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC30DCAD-ND.
CONN EDGECARD 60POS R/A .100 SLD - EBC30DCAH
Order 'conn edgecard 60pos r/a .100 sld - EBC30DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC30DCAH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBC30DRAS
Send this link via E-Mail
Help With This Screen
