ASSEMBLY 6 POSITION 4 CONTACT - 464-144-510-D - Cable Assemblies
| Digi-Key Part Number | H1643-14-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 464-144-510-D | |||
| Description | ASSEMBLY 6 POSITION 4 CONTACT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 464-144-510-D |
| Vendor | I.O. Interconnect |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 14.00' (4.30m) |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Style | Flat Cable, Standard |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
464 144 510 D 464144510D H1643 14 ND H164314ND H1643-14 |
464-144-510-D Specification Sheet
ASSEMBLY 6 POSITION 4 CONTACT - 464-144-510-D (H1643-14-ND) - Cable Assemblies
Related parts Cable Assemblies :ASSEMBLY 6 POSITION 4 CONTACT - 464-144-510-D
Order 'assembly 6 position 4 contact - 464-144-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-144-511-D
Order 'assembly 6 position 4 contact - 464-144-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1642-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-510-D
Order 'assembly 6 position 4 contact - 464-074-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-254-510-D
Order 'assembly 6 position 4 contact - 464-254-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643-25-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-144-521-D
Order 'assembly 6 position 4 contact - 464-144-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3642-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-144-520-D
Order 'assembly 6 position 4 contact - 464-144-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3643-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-512-D
Order 'assembly 6 position 4 contact - 464-074-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1641-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-511-D
Order 'assembly 6 position 4 contact - 464-074-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1642-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-522-D
Order 'assembly 6 position 4 contact - 464-074-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3641-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-521-D
Order 'assembly 6 position 4 contact - 464-074-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3642-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-520-D
Order 'assembly 6 position 4 contact - 464-074-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3643-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-254-520-D
Order 'assembly 6 position 4 contact - 464-254-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3643-25-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-144-510-D
Order 'assembly 6 position 4 contact - GLF-464-144-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643R-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-144-511-D
Order 'assembly 6 position 4 contact - GLF-464-144-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1642R-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-074-510-D
Order 'assembly 6 position 4 contact - GLF-464-074-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643R-07-ND.
Send this link via E-Mail
Help With This Screen
