CABLE ASSY 6 POSITION 4 CONTACT - H1641R-14-ND
| Digi-Key Part Number | H1641R-14-ND |
1 10 50 100 250 500 750 1000 2500 |
2.41000 2.04600 1.72780 1.47780 1.31864 1.22772 1.18224 1.13678 1.11404 |
Extended Price
2.41 20.46 86.39 147.78 329.66 613.86 886.68 1136.78 2785.10 |
| Manufacturer Part Number | H1641R-14-ND | |||
| Description | CABLE ASSY 6 POSITION 4 CONTACT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H1641R-14-ND |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | White |
| Features | - |
| Length | 14.00' (4.30m) |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Style | Flat Cable, Standard |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H1641R 14 ND H1641R14ND H1641R 14 ND H1641R14ND H1641R-14 |
CABLE ASSY 6 POSITION 4 CONTACT - H1641R-14-ND (H1641R-14-ND)
Related parts :CABLE ASSY 6 POSITION 4 CONTACT - H1641R-14-ND
Order 'cable assy 6 position 4 contact - H1641R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-14-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H1641R-25-ND
Order 'cable assy 6 position 4 contact - H1641R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-25-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H3641R-14-ND
Order 'cable assy 6 position 4 contact - H3641R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-14-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H3641R-25-ND
Order 'cable assy 6 position 4 contact - H3641R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1881R-14-ND
Order 'cable assy 8 position 8 contact - H1881R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1881R-14-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1882R-14-ND
Order 'cable assy 8 position 8 contact - H1882R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1882R-14-ND.
CABLE ASSY 6 POSITION 4 CONTACT - GLF-464-254-501-D
Order 'cable assy 6 position 4 contact - GLF-464-254-501-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2642R-25-ND.
CABLE ASSY 6 POSITION 4 CONTACT - GLF-464-254-521-D
Order 'cable assy 6 position 4 contact - GLF-464-254-521-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3642R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H3883R-14-ND
Order 'cable assy 8 position 8 contact - H3883R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3883R-14-ND.
CABLE ASSY 6 POSITION 4 CONTACT - GLF-464-254-511-D
Order 'cable assy 6 position 4 contact - GLF-464-254-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1642R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1881R-25-ND
Order 'cable assy 8 position 8 contact - H1881R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1881R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1882R-25-ND
Order 'cable assy 8 position 8 contact - H1882R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1882R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1883R-25-ND
Order 'cable assy 8 position 8 contact - H1883R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1883R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H3881R-25-ND
Order 'cable assy 8 position 8 contact - H3881R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3881R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H3882R-25-ND
Order 'cable assy 8 position 8 contact - H3882R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3882R-25-ND.
Send this link via E-Mail
Help With This Screen
