CABLE ASSY 4 POSITION 4 CONTACT - H1442R-25-ND - Cable Assemblies
| Digi-Key Part Number | H1442R-25-ND |
1 10 50 100 250 500 750 1000 2500 |
3.63000 3.07900 2.60000 2.22370 1.98424 1.84740 1.77899 1.71056 1.67635 |
Extended Price
3.63 30.79 130.00 222.37 496.06 923.70 1334.24 1710.56 4190.88 |
| Manufacturer Part Number | H1442R-25-ND | |||
| Description | CABLE ASSY 4 POSITION 4 CONTACT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H1442R-25-ND |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | Black |
| Features | - |
| Length | 25.00' (7.62m) |
| Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) |
| Style | Flat Cable, Standard |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H1442R 25 ND H1442R25ND H1442R 25 ND H1442R25ND H1442R-25 |
CABLE ASSY 4 POSITION 4 CONTACT - H1442R-25-ND (H1442R-25-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSY 8 POSITION 8 CONTACT - H1881R-25-ND
Order 'cable assy 8 position 8 contact - H1881R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1881R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1882R-25-ND
Order 'cable assy 8 position 8 contact - H1882R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1882R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1883R-25-ND
Order 'cable assy 8 position 8 contact - H1883R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1883R-25-ND.
CABLE ASSY 6 POSITION 6 CONTACT - H3661R-25-ND
Order 'cable assy 6 position 6 contact - H3661R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3661R-25-ND.
CABLE ASSY 6 POSITION 6 CONTACT - H3663R-25-ND
Order 'cable assy 6 position 6 contact - H3663R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3663R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H3881R-25-ND
Order 'cable assy 8 position 8 contact - H3881R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3881R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H3882R-25-ND
Order 'cable assy 8 position 8 contact - H3882R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3882R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H3883R-25-ND
Order 'cable assy 8 position 8 contact - H3883R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3883R-25-ND.
CABLE ASSY 6 POSITION 6 CONTACT - H2661R-25-ND
Order 'cable assy 6 position 6 contact - H2661R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2661R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H2882R-25-ND
Order 'cable assy 8 position 8 contact - H2882R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2882R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1881R-14-ND
Order 'cable assy 8 position 8 contact - H1881R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1881R-14-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1882R-14-ND
Order 'cable assy 8 position 8 contact - H1882R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1882R-14-ND.
CABLE ASSY 6 POSITION 6 CONTACT - H3661R-14-ND
Order 'cable assy 6 position 6 contact - H3661R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3661R-14-ND.
CABLE ASSY 6 POSITION 6 CONTACT - H3663R-14-ND
Order 'cable assy 6 position 6 contact - H3663R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3663R-14-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H3883R-14-ND
Order 'cable assy 8 position 8 contact - H3883R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3883R-14-ND.
Send this link via E-Mail
Help With This Screen
