CONN EDGECARD 40POS DIP .100 SLD - RBC20DRXN-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBC20DRXN-S734
| Digi-Key Part Number | RBC20DRXN-S734-ND |
10 |
8.28000 |
Extended Price
82.80 |
| Manufacturer Part Number | RBC20DRXN-S734 | |||
| Description | CONN EDGECARD 40POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBC20DRXN-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBC20DRXN S734 RBC20DRXNS734 |
RBC20DRXN-S734 Specification Sheet
CONN EDGECARD 40POS DIP .100 SLD - RBC20DRXN-S734 (RBC20DRXN-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBC20DRXN-S734CONN EDGECARD 40POS DIP .100 SLD - RBC20DRXN-S734
Order 'conn edgecard 40pos dip .100 sld - RBC20DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC20DRXN-S734-ND.
CONN EDGECARD 40POS DIP .100 SLD - GEC20DRTH-S734
Order 'conn edgecard 40pos dip .100 sld - GEC20DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC20DRTH-S734-ND.
CONN EDGECARD 40POS DIP .100 SLD - GEC20DRTI-S734
Order 'conn edgecard 40pos dip .100 sld - GEC20DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC20DRTI-S734-ND.
CONN EDGECARD 40POS DIP .100 SLD - GEC20DRTN-S734
Order 'conn edgecard 40pos dip .100 sld - GEC20DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC20DRTN-S734-ND.
CONN EDGECARD 40POS DIP .100 SLD - GEC20DRTS-S734
Order 'conn edgecard 40pos dip .100 sld - GEC20DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC20DRTS-S734-ND.
CONN EDGECARD 40POS DIP .100 SLD - GEC20DRXH-S734
Order 'conn edgecard 40pos dip .100 sld - GEC20DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC20DRXH-S734-ND.
CONN EDGECARD 40POS DIP .100 SLD - GEC20DRXI-S734
Order 'conn edgecard 40pos dip .100 sld - GEC20DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC20DRXI-S734-ND.
CONN EDGECARD 40POS DIP .100 SLD - GEC20DRXN-S734
Order 'conn edgecard 40pos dip .100 sld - GEC20DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC20DRXN-S734-ND.
CONN EDGECARD 40POS DIP .100 SLD - GEC20DRXS-S734
Order 'conn edgecard 40pos dip .100 sld - GEC20DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC20DRXS-S734-ND.
CONN EDGECARD 40POS DIP .100 SLD - GEC20DRYH-S734
Order 'conn edgecard 40pos dip .100 sld - GEC20DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC20DRYH-S734-ND.
CONN EDGECARD 40POS DIP .100 SLD - GEC20DRYI-S734
Order 'conn edgecard 40pos dip .100 sld - GEC20DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC20DRYI-S734-ND.
CONN EDGECARD 40POS DIP .100 SLD - GEC20DRYN-S734
Order 'conn edgecard 40pos dip .100 sld - GEC20DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC20DRYN-S734-ND.
CONN EDGECARD 40POS DIP .100 SLD - GEC20DRYS-S734
Order 'conn edgecard 40pos dip .100 sld - GEC20DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC20DRYS-S734-ND.
CONN EDGECARD 40POS DIP .100 SLD - ABC20DRTH-S734
Order 'conn edgecard 40pos dip .100 sld - ABC20DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC20DRTH-S734-ND.
CONN EDGECARD 40POS DIP .100 SLD - ABC20DRTI-S734
Order 'conn edgecard 40pos dip .100 sld - ABC20DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC20DRTI-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBC20DRXN-S734
Send this link via E-Mail
Help With This Screen
