Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBC19DRYI
CONN EDGECARD 38POS DIP .100 SLD - RBC19DRYI - Connectors, Interconnects
| Digi-Key Part Number | RBC19DRYI-ND |
10 |
6.78000 |
Extended Price
67.80 |
| Manufacturer Part Number | RBC19DRYI | |||
| Description | CONN EDGECARD 38POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBC19DRYI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBC19DRYI RBC19DRYI |
CONN EDGECARD 38POS DIP .100 SLD - RBC19DRYI (RBC19DRYI-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBC19DRYIGold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBC19DRYI
Order 'conn edgecard 38pos dip .100 sld - RBC19DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC19DRYI-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBC19DRYI-S734
Order 'conn edgecard 38pos dip .100 sld - RBC19DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC19DRYI-S734-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBC19DRYI-S93
Order 'conn edgecard 38pos dip .100 sld - RBC19DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC19DRYI-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC19DRTF
Order 'conn edgecard 38pos dip .100 sld - EEC19DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC19DRTF-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC19DRTH
Order 'conn edgecard 38pos dip .100 sld - EEC19DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC19DRTH-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC19DRTH-S734
Order 'conn edgecard 38pos dip .100 sld - EEC19DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC19DRTH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC19DRTH-S93
Order 'conn edgecard 38pos dip .100 sld - EEC19DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC19DRTH-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC19DRTI
Order 'conn edgecard 38pos dip .100 sld - EEC19DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC19DRTI-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC19DRTI-S734
Order 'conn edgecard 38pos dip .100 sld - EEC19DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC19DRTI-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC19DRTI-S93
Order 'conn edgecard 38pos dip .100 sld - EEC19DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC19DRTI-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC19DRTN
Order 'conn edgecard 38pos dip .100 sld - EEC19DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC19DRTN-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC19DRTN-S734
Order 'conn edgecard 38pos dip .100 sld - EEC19DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC19DRTN-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC19DRTN-S93
Order 'conn edgecard 38pos dip .100 sld - EEC19DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC19DRTN-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC19DRTS
Order 'conn edgecard 38pos dip .100 sld - EEC19DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC19DRTS-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC19DRTS-S734
Order 'conn edgecard 38pos dip .100 sld - EEC19DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC19DRTS-S734-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBC19DRYI
Send this link via E-Mail
Help With This Screen
