Plug to Plug Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect GLF-444-254-512-D
CABLE ASSY 4 POSITION 4 CONTACT - GLF-444-254-512-D
| Digi-Key Part Number | H1441R-25-ND |
1000 |
2.18750 |
Extended Price
2187.50 |
| Manufacturer Part Number | GLF-444-254-512-D | |||
| Description | CABLE ASSY 4 POSITION 4 CONTACT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GLF-444-254-512-D |
| Vendor | I.O. Interconnect |
| Category | Cable Assemblies |
| Color | White |
| Features | - |
| Length | 25.00' (7.62m) |
| Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) |
| Style | Flat Cable, Standard |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GLF 444 254 512 D GLF444254512D H1441R 25 ND H1441R25ND H1441R-25 |
CABLE ASSY 4 POSITION 4 CONTACT - GLF-444-254-512-D (H1441R-25-ND)
Related parts Plug to Plug Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect GLF-444-254-512-DPlug to Plug Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect GLF-444-254-512-D
Order 'cable assy 4 position 4 contact - GLF-444-254-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1441R-25-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect GLF-444-254-502-D
Order 'cable assy 4 position 4 contact - GLF-444-254-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2441R-25-ND.
Plug to Cable Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect GLF-444-254-522-D
Order 'cable assy 4 position 4 contact - GLF-444-254-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3441R-25-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-444-144-512-D
Order 'assembly 4 position 4 contact - GLF-444-144-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1441R-14-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect GLF-466-256-512-D
Order 'cable assy 6 position 6 contact - GLF-466-256-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1661R-25-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - Modular Cable Assemblies (VA) GLF-444-254-510-D
Order 'cable assy 4 position 4 contact - GLF-444-254-510-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1443R-25-ND.
Plug to Cable Modular Cable Assembly 25.00' (7.62m) - Modular Cable Assemblies (VA) GLF-444-254-520-D
Order 'cable assy 4 position 4 contact - GLF-444-254-520-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3443R-25-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - Modular Cable Assemblies (VA) GLF-444-074-512-D
Order 'assembly 4 position 4 contact - GLF-444-074-512-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1441R-07-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect GLF-488-258-502-D
Order 'cable assy 8 position 8 contact - GLF-488-258-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2881R-25-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-444-144-502-D
Order 'cable assy 4 position 4 contact - GLF-444-144-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2441R-14-ND.
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-444-144-522-D
Order 'cable assy 4 position 4 contact - GLF-444-144-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3441R-14-ND.
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-444-144-521-D
Order 'cable assy 4 position 4 contact - GLF-444-144-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3442R-14-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-444-074-510-D
Order 'assembly 4 position 4 contact - GLF-444-074-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1443R-07-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect GLF-464-254-511-D
Order 'cable assy 6 position 4 contact - GLF-464-254-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1642R-25-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62mm) - Modular Cable Assemblies (VA) GLF-444-254-500-D
Order 'assembly 4 position 4 contact - GLF-444-254-500-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2443R-25-ND.
Options for Plug to Plug Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect GLF-444-254-512-D
Send this link via E-Mail
Help With This Screen
