CABLE MICRO USB B TO STD A 1.0M - ZX40-B-5S-1000-STDA - Cable Assemblies
| Digi-Key Part Number | H11489-ND |
1 25 100 250 500 1000 |
15.30000 14.28000 13.26000 13.00500 12.75000 12.24000 |
Extended Price
15.30 357.00 1326.00 3251.25 6375.00 12240.00 |
| Manufacturer Part Number | ZX40-B-5S-1000-STDA | |||
| Description | CABLE MICRO USB B TO STD A 1.0M | |||
| Quantity Available | 360 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZX40-B-5S-1000-STDA |
| Vendor | Hirose Electric Co Ltd |
| Category | Cable Assemblies |
| Style | - |
| Length | 3.28' (1.00m) |
| Configuration | A Male to Micro B Male |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZX40 B 5S 1000 STDA ZX40B5S1000STDA H11489 ND H11489ND H11489 |
ZX40-B-5S-1000-STDA Specification Sheet
CABLE MICRO USB B TO STD A 1.0M - ZX40-B-5S-1000-STDA (H11489-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE MICRO USB B TO STD A 1.0M - ZX40-B-5S-1000-STDA
Order 'cable micro usb b to std a 1.0m - ZX40-B-5S-1000-STDA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11489-ND.
CABLE MICRO USB B TO STD A 1.0M - ZX64-B-5S-1000-STDA
Order 'cable micro usb b to std a 1.0m - ZX64-B-5S-1000-STDA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11609-ND.
CABLE MICRO USB B TO STD A 0.5M - ZX40-B-5S-500-STDA
Order 'cable micro usb b to std a 0.5m - ZX40-B-5S-500-STDA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11503-ND.
CABLE MICRO USB B TO STD A 1.5M - ZX40-B-5S-1500-STDA
Order 'cable micro usb b to std a 1.5m - ZX40-B-5S-1500-STDA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11504-ND.
CABLE MICRO USB B TO STD A 1.0M - 68784-0001
Order 'cable micro usb b to std a 1.0m - 68784-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17145-ND.
CABLE MICRO USB B TO STD A 1.5M - 68784-0002
Order 'cable micro usb b to std a 1.5m - 68784-0002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17146-ND.
CABLE MICRO USB B TO STD A 2.0M - 68784-0003
Order 'cable micro usb b to std a 2.0m - 68784-0003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17147-ND.
CABLE MICRO USB A-STD A 0.075M - ZX40-A-5S-75-STDAJ
Order 'cable micro usb a-std a 0.075m - ZX40-A-5S-75-STDAJ' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11576-ND.
CONN CABLE ASSMBY USB A TO USB B - 628-000-943
Order 'conn cable assmby usb a to usb b - 628-000-943' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1079-ND.
CABLE MINI-USB MINI-B CAPT .3M - 15431479-010
Order 'cable mini-usb mini-b capt .3m - 15431479-010' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1007-ND.
CABLE MINI-USB MINI-B CAPT .5M - 15431479-020
Order 'cable mini-usb mini-b capt .5m - 15431479-020' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1008-ND.
CABLE MINI-USB MINI-B CAPT 1M - 15431479-030
Order 'cable mini-usb mini-b capt 1m - 15431479-030' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1009-ND.
CABLE MINI USB 4PIN 1M 1.1 VERS - AK670M-1
Order 'cable mini usb 4pin 1m 1.1 vers - AK670M-1' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1280-ND.
CABLE MINI USB 4PIN 2M 1.1 VERS - AK670M-2
Order 'cable mini usb 4pin 2m 1.1 vers - AK670M-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1281-ND.
CABLE MINI USB 4PIN 3M 1.1 VERS - AK670M-3
Order 'cable mini usb 4pin 3m 1.1 vers - AK670M-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1282-ND.
Send this link via E-Mail
Help With This Screen