Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBC17DRSN-S273
CONN EDGECARD 34POS DIP .100 SLD - RBC17DRSN-S273
| Digi-Key Part Number | RBC17DRSN-S273-ND |
10 |
10.26000 |
Extended Price
102.60 |
| Manufacturer Part Number | RBC17DRSN-S273 | |||
| Description | CONN EDGECARD 34POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBC17DRSN-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBC17DRSN S273 RBC17DRSNS273 |
CONN EDGECARD 34POS DIP .100 SLD - RBC17DRSN-S273 (RBC17DRSN-S273-ND)
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBC17DRSN-S273Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBC17DRSN-S273
Order 'conn edgecard 34pos dip .100 sld - RBC17DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC17DRSN-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC17DRSD-S273
Order 'conn edgecard 34pos dip .100 sld - ACC17DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC17DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC17DRSN-S273
Order 'conn edgecard 34pos dip .100 sld - ACC17DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC17DRSN-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC17DRST-S273
Order 'conn edgecard 34pos dip .100 sld - ACC17DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC17DRST-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC50DRSD-S273
Order 'conn edgecard 100ps dip .100 sld - ACC50DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC50DRSN-S273
Order 'conn edgecard 100ps dip .100 sld - ACC50DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRSN-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC50DRST-S273
Order 'conn edgecard 100ps dip .100 sld - ACC50DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRST-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC17DRSD-S273
Order 'conn edgecard 34pos dip .100 sld - EBC17DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC17DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC17DRSN-S273
Order 'conn edgecard 34pos dip .100 sld - EBC17DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC17DRSN-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC17DRST-S273
Order 'conn edgecard 34pos dip .100 sld - EBC17DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC17DRST-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC50DRSD-S273
Order 'conn edgecard 100ps dip .100 sld - EBC50DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC50DRSN-S273
Order 'conn edgecard 100ps dip .100 sld - EBC50DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRSN-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC50DRST-S273
Order 'conn edgecard 100ps dip .100 sld - EBC50DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRST-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC17DRSD-S273
Order 'conn edgecard 34pos dip .100 sld - ECC17DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC17DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC17DRSN-S273
Order 'conn edgecard 34pos dip .100 sld - ECC17DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC17DRSN-S273-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBC17DRSN-S273
Send this link via E-Mail
Help With This Screen
