DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H0PPS-2406M
DIP CABLE - HDP24S/AE24M/HDP24S - H0PPS-2406M
| Digi-Key Part Number | H0PPS-2406M-ND |
1 10 100 250 500 1000 2500 5000 |
10.21000 7.73800 5.92720 4.93936 4.61006 4.28077 4.11612 3.95148 |
Extended Price
10.21 77.38 592.72 1234.84 2305.03 4280.77 10290.30 19757.40 |
| Manufacturer Part Number | H0PPS-2406M | |||
| Description | DIP CABLE - HDP24S/AE24M/HDP24S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H0PPS-2406M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 24 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H0PPS 2406M H0PPS2406M |
H0PPS-2406M Specification Sheet
DIP CABLE - HDP24S/AE24M/HDP24S - H0PPS-2406M (H0PPS-2406M-ND)
Related parts DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H0PPS-2406MDIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H2MXH-2406M
Order 'dip cable - hdm24h/ae24m/x - H2MXH-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-2406M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H2MXS-2406M
Order 'dip cable - hdm24s/ae24m/x - H2MXS-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-2406M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H2PXH-2406M
Order 'dip cable - hdp24h/ae24m/x - H2PXH-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-2406M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H4PXH-2406M
Order 'dip cable - hdp24h/ae24m/x - H4PXH-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-2406M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H0PPH-2406M
Order 'dip cable - hdp24h/ae24m/hdp24h - H0PPH-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-2406M-ND.
DIP to DIP Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H6MMH-2406M
Order 'dip cable - hdm24h/ae24m/hdm24h - H6MMH-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-2406M-ND.
DIP to DIP Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H6MMS-2406M
Order 'dip cable - hdm24s/ae24m/hdm24s - H6MMS-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-2406M-ND.
DIP to DIP Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H6PPH-2406M
Order 'dip cable - hdp24h/ae24m/hdp24h - H6PPH-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPH-2406M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H8MMH-2406M
Order 'dip cable - hdm24h/ae24m/hdm24h - H8MMH-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-2406M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H8MMS-2406M
Order 'dip cable - hdm24s/ae24m/hdm24s - H8MMS-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-2406M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H8PPH-2406M
Order 'dip cable - hdp24h/ae24m/hdp24h - H8PPH-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPH-2406M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H0PPS-2406M
Order 'dip cable - hdp24s/ae24m/hdp24s - H0PPS-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-2406M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H2PXS-2406M
Order 'dip cable - hdp24s/ae24m/x - H2PXS-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-2406M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H4PXS-2406M
Order 'dip cable - hdp24s/ae24m/x - H4PXS-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-2406M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H0PPS-2418M
Order 'dip cable - hdp24s/ae24m/hdp24s - H0PPS-2418M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-2418M-ND.
Options for DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H0PPS-2406M
Send this link via E-Mail
Help With This Screen
