CONN EDGECARD 30POS .100 EYELET - RBC15DRES-S734
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBC15DRES-S734
| Digi-Key Part Number | RBC15DRES-S734-ND |
10 |
7.95000 |
Extended Price
79.50 |
| Manufacturer Part Number | RBC15DRES-S734 | |||
| Description | CONN EDGECARD 30POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBC15DRES-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBC15DRES S734 RBC15DRESS734 |
RBC15DRES-S734 Specification Sheet
CONN EDGECARD 30POS .100 EYELET - RBC15DRES-S734 (RBC15DRES-S734-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBC15DRES-S734CONN EDGECARD 30POS .100 EYELET - RBC15DRES-S734
Order 'conn edgecard 30pos .100 eyelet - RBC15DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC15DRES-S734-ND.
CONN EDGECARD 30POS .100 EYELET - GEC15DREF-S734
Order 'conn edgecard 30pos .100 eyelet - GEC15DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREF-S734-ND.
CONN EDGECARD 30POS .100 EYELET - GEC15DREH-S734
Order 'conn edgecard 30pos .100 eyelet - GEC15DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREH-S734-ND.
CONN EDGECARD 30POS .100 EYELET - GEC15DREN-S734
Order 'conn edgecard 30pos .100 eyelet - GEC15DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREN-S734-ND.
CONN EDGECARD 30POS .100 EYELET - GEC15DRES-S734
Order 'conn edgecard 30pos .100 eyelet - GEC15DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRES-S734-ND.
CONN EDGECARD 30POS .100 EYELET - ABC15DREF-S734
Order 'conn edgecard 30pos .100 eyelet - ABC15DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DREF-S734-ND.
CONN EDGECARD 30POS .100 EYELET - ABC15DREH-S734
Order 'conn edgecard 30pos .100 eyelet - ABC15DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DREH-S734-ND.
CONN EDGECARD 30POS .100 EYELET - ABC15DREI-S734
Order 'conn edgecard 30pos .100 eyelet - ABC15DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DREI-S734-ND.
CONN EDGECARD 30POS .100 EYELET - ABC15DREN-S734
Order 'conn edgecard 30pos .100 eyelet - ABC15DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DREN-S734-ND.
CONN EDGECARD 30POS .100 EYELET - ABC15DRES-S734
Order 'conn edgecard 30pos .100 eyelet - ABC15DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRES-S734-ND.
CONN EDGECARD 30POS .100 EYELET - ACC15DREF-S734
Order 'conn edgecard 30pos .100 eyelet - ACC15DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DREF-S734-ND.
CONN EDGECARD 30POS .100 EYELET - ACC15DREH-S734
Order 'conn edgecard 30pos .100 eyelet - ACC15DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DREH-S734-ND.
CONN EDGECARD 30POS .100 EYELET - ACC15DREI-S734
Order 'conn edgecard 30pos .100 eyelet - ACC15DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DREI-S734-ND.
CONN EDGECARD 30POS .100 EYELET - ACC15DREN-S734
Order 'conn edgecard 30pos .100 eyelet - ACC15DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DREN-S734-ND.
CONN EDGECARD 30POS .100 EYELET - ACC15DRES-S734
Order 'conn edgecard 30pos .100 eyelet - ACC15DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DRES-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBC15DRES-S734
Send this link via E-Mail
Help With This Screen
