CONN EDGECARD 30POS .100 EYELET - RBC15DREN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBC15DREN
| Digi-Key Part Number | RBC15DREN-ND |
10 |
5.68500 |
Extended Price
56.85 |
| Manufacturer Part Number | RBC15DREN | |||
| Description | CONN EDGECARD 30POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBC15DREN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBC15DREN RBC15DREN |
RBC15DREN Specification Sheet
CONN EDGECARD 30POS .100 EYELET - RBC15DREN (RBC15DREN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBC15DRENCONN EDGECARD 30POS .100 EYELET - RBC15DREN
Order 'conn edgecard 30pos .100 eyelet - RBC15DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC15DREN-ND.
CONN EDGECARD 30POS .100 EYELET - RBC15DREN-S734
Order 'conn edgecard 30pos .100 eyelet - RBC15DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC15DREN-S734-ND.
CONN EDGECARD 30POS .100 EYELET - RBC15DREN-S93
Order 'conn edgecard 30pos .100 eyelet - RBC15DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC15DREN-S93-ND.
CONN EDGECARD 30POS .100 EYELET - GEC15DREF
Order 'conn edgecard 30pos .100 eyelet - GEC15DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREF-ND.
CONN EDGECARD 30POS .100 EYELET - GEC15DREF-S734
Order 'conn edgecard 30pos .100 eyelet - GEC15DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREF-S734-ND.
CONN EDGECARD 30POS .100 EYELET - GEC15DREH
Order 'conn edgecard 30pos .100 eyelet - GEC15DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREH-ND.
CONN EDGECARD 30POS .100 EYELET - GEC15DREH-S734
Order 'conn edgecard 30pos .100 eyelet - GEC15DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREH-S734-ND.
CONN EDGECARD 30POS .100 EYELET - GEC15DREH-S93
Order 'conn edgecard 30pos .100 eyelet - GEC15DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREH-S93-ND.
CONN EDGECARD 30POS .100 EYELET - GEC15DREI
Order 'conn edgecard 30pos .100 eyelet - GEC15DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREI-ND.
CONN EDGECARD 30POS .100 EYELET - GEC15DREI-S93
Order 'conn edgecard 30pos .100 eyelet - GEC15DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREI-S93-ND.
CONN EDGECARD 30POS .100 EYELET - GEC15DREN
Order 'conn edgecard 30pos .100 eyelet - GEC15DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREN-ND.
CONN EDGECARD 30POS .100 EYELET - GEC15DREN-S734
Order 'conn edgecard 30pos .100 eyelet - GEC15DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREN-S734-ND.
CONN EDGECARD 30POS .100 EYELET - GEC15DREN-S93
Order 'conn edgecard 30pos .100 eyelet - GEC15DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREN-S93-ND.
CONN EDGECARD 30POS .100 EYELET - GEC15DRES
Order 'conn edgecard 30pos .100 eyelet - GEC15DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRES-ND.
CONN EDGECARD 30POS .100 EYELET - GEC15DRES-S734
Order 'conn edgecard 30pos .100 eyelet - GEC15DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRES-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBC15DREN
Send this link via E-Mail
Help With This Screen
