BATTERY PACK 9.6V 1000 MAH NICAD - P-100AASJF2X4
| Digi-Key Part Number | P092-F024-ND |
1 10 50 100 |
22.74000 20.46300 18.18940 15.91570 |
Extended Price
22.74 204.63 909.47 1591.57 |
| Manufacturer Part Number | P-100AASJF2X4 | |||
| Description | BATTERY PACK 9.6V 1000 MAH NICAD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P-100AASJF2X4 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Battery Type | Nickel-Cadmium (NiCd) |
| Cell Type | AA |
| Number of Cells | 8 |
| Voltage | 9.600 V [Typ] |
| Battery Capacity | 1.00 A-h [Nom] |
| Termination Style | Solder Tab |
| Structure | Parallel, 2 Rows |
| Weight | 183.7050 g [Nom] |
| Configuration | F024 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
P 100AASJF2X4 P100AASJF2X4 P092 F024 ND P092F024ND P092-F024 |
BATTERY PACK 9.6V 1000 MAH NICAD - P-100AASJF2X4 (P092-F024-ND)
Related parts:BATTERY PACK 9.6V 1000 MAH NICAD - P-100AASJF2X4
Order 'battery pack 9.6v 1000 mah nicad - P-100AASJF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P092-F024-ND.
BATTERY PACK 2.4V 1000 MAH NICAD - P-100AASJF2X1
Order 'battery pack 2.4v 1000 mah nicad - P-100AASJF2X1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P092-F021-ND.
BATTERY PACK 4.8V 1000 MAH NICAD - P-100AASJF2X1
Order 'battery pack 4.8v 1000 mah nicad - P-100AASJF2X1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P092-F022-ND.
BATTERY PACK 7.2V 1000 MAH NICAD - P-100AASJF2X3
Order 'battery pack 7.2v 1000 mah nicad - P-100AASJF2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P092-F023-ND.
BATTERY PACK 3.6V 1000 MAH NICAD - P-100AASJF3X1
Order 'battery pack 3.6v 1000 mah nicad - P-100AASJF3X1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P092-F031-ND.
BATTERY PACK 4.8V 1000 MAH NICAD - P-100AASJF4X1
Order 'battery pack 4.8v 1000 mah nicad - P-100AASJF4X1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P092-F041-ND.
BATTERY PACK 6.0V 1000 MAH NICAD - P-100AASJF5X1
Order 'battery pack 6.0v 1000 mah nicad - P-100AASJF5X1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P092-F051-ND.
BATTERY PACK 7.2V 1000 MAH NICAD - P-100AASJF6X1
Order 'battery pack 7.2v 1000 mah nicad - P-100AASJF6X1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P092-F061-ND.
BATTERY PACK 8.4V 1000 MAH NICAD - P-100AASJF7X1
Order 'battery pack 8.4v 1000 mah nicad - P-100AASJF7X1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P092-F071-ND.
BATTERY PACK 9.6V 1000 MAH NICAD - P-100AASJF8X1
Order 'battery pack 9.6v 1000 mah nicad - P-100AASJF8X1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P092-F081-ND.
BATTERY PACK 2.4V 1000 MAH NICAD - P-100AASJL2X1
Order 'battery pack 2.4v 1000 mah nicad - P-100AASJL2X1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P092-L021-ND.
BATTERY PACK 4.8V 1000 MAH NICAD - P-100AASJL2X2
Order 'battery pack 4.8v 1000 mah nicad - P-100AASJL2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P092-L022-ND.
BATTERY PACK 7.2V 1000 MAH NICAD - P-100AASJL2X3
Order 'battery pack 7.2v 1000 mah nicad - P-100AASJL2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P092-L023-ND.
BATTERY PACK 9.6V 1000 MAH NICAD - P-100AASJL2X4
Order 'battery pack 9.6v 1000 mah nicad - P-100AASJL2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P092-L024-ND.
BATTERY PACK 3.6V 1000 MAH NICAD - P-100AASJL3X1
Order 'battery pack 3.6v 1000 mah nicad - P-100AASJL3X1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P092-L031-ND.
Send this link via E-Mail
Help With This Screen