CONN EDGECARD 30POS .100 EXTEND - RBC15DCMI-S288 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBC15DCMI-S288
| Digi-Key Part Number | RBC15DCMI-S288-ND |
10 |
6.97500 |
Extended Price
69.75 |
| Manufacturer Part Number | RBC15DCMI-S288 | |||
| Description | CONN EDGECARD 30POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBC15DCMI-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBC15DCMI S288 RBC15DCMIS288 |
RBC15DCMI-S288 Specification Sheet
CONN EDGECARD 30POS .100 EXTEND - RBC15DCMI-S288 (RBC15DCMI-S288-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBC15DCMI-S288CONN EDGECARD 30POS .100 EXTEND - RBC15DCMI-S288
Order 'conn edgecard 30pos .100 extend - RBC15DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC15DCMI-S288-ND.
CONN EDGECARD 30POS .100 EXTEND - GBC15DCMD-S288
Order 'conn edgecard 30pos .100 extend - GBC15DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC15DCMD-S288-ND.
CONN EDGECARD 30POS .100 EXTEND - GBC15DCMH-S288
Order 'conn edgecard 30pos .100 extend - GBC15DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC15DCMH-S288-ND.
CONN EDGECARD 30POS .100 EXTEND - GBC15DCMI-S288
Order 'conn edgecard 30pos .100 extend - GBC15DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC15DCMI-S288-ND.
CONN EDGECARD 30POS .100 EXTEND - GBC15DCMN-S288
Order 'conn edgecard 30pos .100 extend - GBC15DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC15DCMN-S288-ND.
CONN EDGECARD 30POS .100 EXTEND - GBC15DCMT-S288
Order 'conn edgecard 30pos .100 extend - GBC15DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC15DCMT-S288-ND.
CONN EDGECARD 30POS .100 EXTEND - GBC15DCSD-S288
Order 'conn edgecard 30pos .100 extend - GBC15DCSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC15DCSD-S288-ND.
CONN EDGECARD 30POS .100 EXTEND - GBC15DCSH-S288
Order 'conn edgecard 30pos .100 extend - GBC15DCSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC15DCSH-S288-ND.
CONN EDGECARD 30POS .100 EXTEND - GBC15DCSN-S288
Order 'conn edgecard 30pos .100 extend - GBC15DCSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC15DCSN-S288-ND.
CONN EDGECARD 30POS .100 EXTEND - GBC15DCST-S288
Order 'conn edgecard 30pos .100 extend - GBC15DCST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC15DCST-S288-ND.
CONN EDGECARD 30POS .100 EXTEND - GCC15DCMD-S288
Order 'conn edgecard 30pos .100 extend - GCC15DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC15DCMD-S288-ND.
CONN EDGECARD 30POS .100 EXTEND - GCC15DCMH-S288
Order 'conn edgecard 30pos .100 extend - GCC15DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC15DCMH-S288-ND.
CONN EDGECARD 30POS .100 EXTEND - GCC15DCMI-S288
Order 'conn edgecard 30pos .100 extend - GCC15DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC15DCMI-S288-ND.
CONN EDGECARD 30POS .100 EXTEND - GCC15DCMN-S288
Order 'conn edgecard 30pos .100 extend - GCC15DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC15DCMN-S288-ND.
CONN EDGECARD 30POS .100 EXTEND - GCC15DCMT-S288
Order 'conn edgecard 30pos .100 extend - GCC15DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC15DCMT-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBC15DCMI-S288
Send this link via E-Mail
Help With This Screen
