DIP CABLE - HDP14S/AE14G/HDP14S - H0PPS-1406G
| Digi-Key Part Number | H0PPS-1406G-ND |
1 10 100 250 500 1000 2500 5000 |
7.62000 5.77400 4.42270 3.68564 3.43992 3.19420 3.07135 2.94850 |
Extended Price
7.62 57.74 442.27 921.41 1719.96 3194.20 7678.38 14742.50 |
| Manufacturer Part Number | H0PPS-1406G | |||
| Description | DIP CABLE - HDP14S/AE14G/HDP14S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H0PPS-1406G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 14 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H0PPS 1406G H0PPS1406G |
DIP CABLE - HDP14S/AE14G/HDP14S - H0PPS-1406G (H0PPS-1406G-ND)
Related parts:DIP CABLE - HDP14H/AE14G/HDP14H - H0PPH-1406G
Order 'dip cable - hdp14h/ae14g/hdp14h - H0PPH-1406G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-1406G-ND.
DIP CABLE - HDM14H/AE14G/X - H2MXH-1406G
Order 'dip cable - hdm14h/ae14g/x - H2MXH-1406G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-1406G-ND.
DIP CABLE - HDM14S/AE14G/X - H2MXS-1406G
Order 'dip cable - hdm14s/ae14g/x - H2MXS-1406G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-1406G-ND.
DIP CABLE - HDP14H/AE14G/X - H2PXH-1406G
Order 'dip cable - hdp14h/ae14g/x - H2PXH-1406G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-1406G-ND.
DIP CABLE - HDP14H/AE14G/X - H4PXH-1406G
Order 'dip cable - hdp14h/ae14g/x - H4PXH-1406G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-1406G-ND.
DIP CABLE - HDM14H/AE14G/HDM14H - H6MMH-1406G
Order 'dip cable - hdm14h/ae14g/hdm14h - H6MMH-1406G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-1406G-ND.
DIP CABLE - HDM14S/AE14G/HDM14S - H6MMS-1406G
Order 'dip cable - hdm14s/ae14g/hdm14s - H6MMS-1406G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-1406G-ND.
DIP CABLE - HDP14H/AE14G/HDP14H - H6PPH-1406G
Order 'dip cable - hdp14h/ae14g/hdp14h - H6PPH-1406G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPH-1406G-ND.
DIP CABLE - HDM14H/AE14G/HDM14H - H8MMH-1406G
Order 'dip cable - hdm14h/ae14g/hdm14h - H8MMH-1406G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-1406G-ND.
DIP CABLE - HDM14S/AE14G/HDM14S - H8MMS-1406G
Order 'dip cable - hdm14s/ae14g/hdm14s - H8MMS-1406G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-1406G-ND.
DIP CABLE - HDP14H/AE14G/HDP14H - H8PPH-1406G
Order 'dip cable - hdp14h/ae14g/hdp14h - H8PPH-1406G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPH-1406G-ND.
DIP CABLE - HDP14S/AE14G/HDP14S - H0PPS-1406G
Order 'dip cable - hdp14s/ae14g/hdp14s - H0PPS-1406G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-1406G-ND.
DIP CABLE - HDP14S/AE14G/HDP14S - H0PPS-1418G
Order 'dip cable - hdp14s/ae14g/hdp14s - H0PPS-1418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-1418G-ND.
DIP CABLE - HDP14S/AE14G/HDP14S - H0PPS-1436G
Order 'dip cable - hdp14s/ae14g/hdp14s - H0PPS-1436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-1436G-ND.
DIP CABLE - HDP14S/AE14G/X - H2PXS-1406G
Order 'dip cable - hdp14s/ae14g/x - H2PXS-1406G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-1406G-ND.
Send this link via E-Mail
Help With This Screen