DIP CABLE - HDP10S/AE10M/HDP10S - H0PPS-1006M - Cable Assemblies
DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H0PPS-1006M
| Digi-Key Part Number | H0PPS-1006M-ND |
1 10 100 250 500 1000 2500 5000 |
6.90000 5.23000 4.00570 3.33804 3.11552 2.89298 2.78171 2.67044 |
Extended Price
6.90 52.30 400.57 834.51 1557.76 2892.98 6954.27 13352.20 |
| Manufacturer Part Number | H0PPS-1006M | |||
| Description | DIP CABLE - HDP10S/AE10M/HDP10S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H0PPS-1006M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 10 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H0PPS 1006M H0PPS1006M |
H0PPS-1006M Specification Sheet
DIP CABLE - HDP10S/AE10M/HDP10S - H0PPS-1006M (H0PPS-1006M-ND) - Cable Assemblies
Related parts DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H0PPS-1006MDIP CABLE - HDM10H/AE10M/X - H2MXH-1006M
Order 'dip cable - hdm10h/ae10m/x - H2MXH-1006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-1006M-ND.
DIP CABLE - HDM10S/AE10M/X - H2MXS-1006M
Order 'dip cable - hdm10s/ae10m/x - H2MXS-1006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-1006M-ND.
DIP CABLE - HDP10H/AE10M/X - H2PXH-1006M
Order 'dip cable - hdp10h/ae10m/x - H2PXH-1006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-1006M-ND.
DIP CABLE - HDP10H/AE10M/X - H4PXH-1006M
Order 'dip cable - hdp10h/ae10m/x - H4PXH-1006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-1006M-ND.
DIP CABLE - HDP10H/AE10M/HDP10H - H0PPH-1006M
Order 'dip cable - hdp10h/ae10m/hdp10h - H0PPH-1006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-1006M-ND.
DIP CABLE - HDM10H/AE10M/HDM10H - H6MMH-1006M
Order 'dip cable - hdm10h/ae10m/hdm10h - H6MMH-1006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-1006M-ND.
DIP CABLE - HDM10S/AE10M/HDM10S - H6MMS-1006M
Order 'dip cable - hdm10s/ae10m/hdm10s - H6MMS-1006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-1006M-ND.
DIP CABLE - HDP10H/AE10M/HDP10H - H6PPH-1006M
Order 'dip cable - hdp10h/ae10m/hdp10h - H6PPH-1006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPH-1006M-ND.
DIP CABLE - HDM10H/AE10M/HDM10H - H8MMH-1006M
Order 'dip cable - hdm10h/ae10m/hdm10h - H8MMH-1006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-1006M-ND.
DIP CABLE - HDM10S/AE10M/HDM10S - H8MMS-1006M
Order 'dip cable - hdm10s/ae10m/hdm10s - H8MMS-1006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-1006M-ND.
DIP CABLE - HDP10H/AE10M/HDP10H - H8PPH-1006M
Order 'dip cable - hdp10h/ae10m/hdp10h - H8PPH-1006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPH-1006M-ND.
IDC CABLE - HSC10H/AE10M/HPK10H - H3AKH-1006M
Order 'idc cable - hsc10h/ae10m/hpk10h - H3AKH-1006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AKH-1006M-ND.
IDC CABLE - HSR10H/AE10M/HSR10H - H3BBH-1006M
Order 'idc cable - hsr10h/ae10m/hsr10h - H3BBH-1006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBH-1006M-ND.
IDC CABLE - HSR10S/AE10M/HSR10S - H3BBS-1006M
Order 'idc cable - hsr10s/ae10m/hsr10s - H3BBS-1006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBS-1006M-ND.
IDC CABLE - HKC10H/AE10M/HKC10H - H3CCH-1006M
Order 'idc cable - hkc10h/ae10m/hkc10h - H3CCH-1006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCH-1006M-ND.
Options for DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H0PPS-1006M
Send this link via E-Mail
Help With This Screen
