DIP CABLE - HDP24H/AE24G/HDP24H - H0PPH-2436G
| Digi-Key Part Number | H0PPH-2436G-ND |
1 10 100 250 500 1000 2500 5000 |
10.91000 8.27400 6.33740 5.28120 4.92912 4.57704 4.40100 4.22496 |
Extended Price
10.91 82.74 633.74 1320.30 2464.56 4577.04 11002.50 21124.80 |
| Manufacturer Part Number | H0PPH-2436G | |||
| Description | DIP CABLE - HDP24H/AE24G/HDP24H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H0PPH-2436G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 24 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H0PPH 2436G H0PPH2436G |
DIP CABLE - HDP24H/AE24G/HDP24H - H0PPH-2436G (H0PPH-2436G-ND)
Related parts:DIP CABLE - HDP24S/AE24G/HDP24S - H0PPS-2436G
Order 'dip cable - hdp24s/ae24g/hdp24s - H0PPS-2436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-2436G-ND.
DIP CABLE - HDM24H/AE24G/X - H2MXH-2436G
Order 'dip cable - hdm24h/ae24g/x - H2MXH-2436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-2436G-ND.
DIP CABLE - HDM24S/AE24G/X - H2MXS-2436G
Order 'dip cable - hdm24s/ae24g/x - H2MXS-2436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-2436G-ND.
DIP CABLE - HDP24S/AE24G/X - H2PXS-2436G
Order 'dip cable - hdp24s/ae24g/x - H2PXS-2436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-2436G-ND.
DIP CABLE - HDP24S/AE24G/X - H4PXS-2436G
Order 'dip cable - hdp24s/ae24g/x - H4PXS-2436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-2436G-ND.
DIP CABLE - HDM24H/AE24G/HDM24H - H6MMH-2436G
Order 'dip cable - hdm24h/ae24g/hdm24h - H6MMH-2436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-2436G-ND.
DIP CABLE - HDM24S/AE24G/HDM24S - H6MMS-2436G
Order 'dip cable - hdm24s/ae24g/hdm24s - H6MMS-2436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-2436G-ND.
DIP CABLE - HDP24S/AE24G/HDP24S - H6PPS-2436G
Order 'dip cable - hdp24s/ae24g/hdp24s - H6PPS-2436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPS-2436G-ND.
DIP CABLE - HDM24H/AE24G/HDM24H - H8MMH-2436G
Order 'dip cable - hdm24h/ae24g/hdm24h - H8MMH-2436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-2436G-ND.
DIP CABLE - HDM24S/AE24G/HDM24S - H8MMS-2436G
Order 'dip cable - hdm24s/ae24g/hdm24s - H8MMS-2436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-2436G-ND.
DIP CABLE - HDP24S/AE24G/HDP24S - H8PPS-2436G
Order 'dip cable - hdp24s/ae24g/hdp24s - H8PPS-2436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPS-2436G-ND.
DIP CABLE - HDP24H/AE24G/HDP24H - H0PPH-2436G
Order 'dip cable - hdp24h/ae24g/hdp24h - H0PPH-2436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-2436G-ND.
DIP CABLE - HDP24H/AE24G/HDP24H - H0PPH-2406G
Order 'dip cable - hdp24h/ae24g/hdp24h - H0PPH-2406G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-2406G-ND.
DIP CABLE - HDP24H/AE24G/HDP24H - H0PPH-2418G
Order 'dip cable - hdp24h/ae24g/hdp24h - H0PPH-2418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-2418G-ND.
DIP CABLE - HDP24H/AE24G/X - H2PXH-2436G
Order 'dip cable - hdp24h/ae24g/x - H2PXH-2436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-2436G-ND.
Send this link via E-Mail
Help With This Screen