DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H0PPH-1636M
DIP CABLE - HDP16H/AE16M/HDP16H - H0PPH-1636M - Cable Assemblies
| Digi-Key Part Number | H0PPH-1636M-ND |
1 10 100 250 500 1000 2500 5000 |
11.05000 8.37500 6.41520 5.34600 4.98958 4.63319 4.45499 4.27679 |
Extended Price
11.05 83.75 641.52 1336.50 2494.79 4633.19 11137.48 21383.95 |
| Manufacturer Part Number | H0PPH-1636M | |||
| Description | DIP CABLE - HDP16H/AE16M/HDP16H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H0PPH-1636M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 16 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H0PPH 1636M H0PPH1636M |
H0PPH-1636M Specification Sheet
DIP CABLE - HDP16H/AE16M/HDP16H - H0PPH-1636M (H0PPH-1636M-ND) - Cable Assemblies
Related parts DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H0PPH-1636MDIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H2MXH-1636M
Order 'dip cable - hdm16h/ae16m/x - H2MXH-1636M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-1636M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H2MXS-1636M
Order 'dip cable - hdm16s/ae16m/x - H2MXS-1636M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-1636M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H2PXS-1636M
Order 'dip cable - hdp16s/ae16m/x - H2PXS-1636M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-1636M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H4PXS-1636M
Order 'dip cable - hdp16s/ae16m/x - H4PXS-1636M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-1636M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H0PPS-1636M
Order 'dip cable - hdp16s/ae16m/hdp16s - H0PPS-1636M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-1636M-ND.
DIP to DIP Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H6MMH-1636M
Order 'dip cable - hdm16h/ae16m/hdm16h - H6MMH-1636M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-1636M-ND.
DIP to DIP Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H6MMS-1636M
Order 'dip cable - hdm16s/ae16m/hdm16s - H6MMS-1636M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-1636M-ND.
DIP to DIP Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H6PPS-1636M
Order 'dip cable - hdp16s/ae16m/hdp16s - H6PPS-1636M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPS-1636M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H8MMH-1636M
Order 'dip cable - hdm16h/ae16m/hdm16h - H8MMH-1636M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-1636M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H8MMS-1636M
Order 'dip cable - hdm16s/ae16m/hdm16s - H8MMS-1636M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-1636M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H8PPS-1636M
Order 'dip cable - hdp16s/ae16m/hdp16s - H8PPS-1636M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPS-1636M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief Assmann Electronics Inc (VA) H1BXH-1636M
Order 'idc cable - hsr16h/ae16m/x - H1BXH-1636M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1BXH-1636M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief Assmann Electronics Inc (VA) H1BXS-1636M
Order 'idc cable - hsr16s/ae16m/x - H1BXS-1636M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1BXS-1636M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H1CXH-1636M
Order 'idc cable - hkc16h/ae16m/x - H1CXH-1636M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1CXH-1636M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key Assmann Electronics Inc (VA) H1CXS-1636M
Order 'idc cable - hkc16s/ae16m/x - H1CXS-1636M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1CXS-1636M-ND.
Options for DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H0PPH-1636M
Send this link via E-Mail
Help With This Screen
