DIP CABLE - HDP16H/AE16M/HDP16H - H0PPH-1618M - Cable Assemblies
DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H0PPH-1618M
| Digi-Key Part Number | H0PPH-1618M-ND |
1 10 100 250 500 1000 2500 5000 |
9.24000 7.00300 5.36400 4.47000 4.17200 3.87400 3.72500 3.57600 |
Extended Price
9.24 70.03 536.40 1117.50 2086.00 3874.00 9312.50 17880.00 |
| Manufacturer Part Number | H0PPH-1618M | |||
| Description | DIP CABLE - HDP16H/AE16M/HDP16H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H0PPH-1618M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 16 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H0PPH 1618M H0PPH1618M |
H0PPH-1618M Specification Sheet
DIP CABLE - HDP16H/AE16M/HDP16H - H0PPH-1618M (H0PPH-1618M-ND) - Cable Assemblies
Related parts DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H0PPH-1618MDIP CABLE - HDM16H/AE16M/X - H2MXH-1618M
Order 'dip cable - hdm16h/ae16m/x - H2MXH-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-1618M-ND.
DIP CABLE - HDM16S/AE16M/X - H2MXS-1618M
Order 'dip cable - hdm16s/ae16m/x - H2MXS-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-1618M-ND.
DIP CABLE - HDP16S/AE16M/X - H2PXS-1618M
Order 'dip cable - hdp16s/ae16m/x - H2PXS-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-1618M-ND.
DIP CABLE - HDP16S/AE16M/X - H4PXS-1618M
Order 'dip cable - hdp16s/ae16m/x - H4PXS-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-1618M-ND.
DIP CABLE - HDP16S/AE16M/HDP16S - H0PPS-1618M
Order 'dip cable - hdp16s/ae16m/hdp16s - H0PPS-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-1618M-ND.
DIP CABLE - HDM16H/AE16M/HDM16H - H6MMH-1618M
Order 'dip cable - hdm16h/ae16m/hdm16h - H6MMH-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-1618M-ND.
DIP CABLE - HDM16S/AE16M/HDM16S - H6MMS-1618M
Order 'dip cable - hdm16s/ae16m/hdm16s - H6MMS-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-1618M-ND.
DIP CABLE - HDP16S/AE16M/HDP16S - H6PPS-1618M
Order 'dip cable - hdp16s/ae16m/hdp16s - H6PPS-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPS-1618M-ND.
DIP CABLE - HDM16H/AE16M/HDM16H - H8MMH-1618M
Order 'dip cable - hdm16h/ae16m/hdm16h - H8MMH-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-1618M-ND.
DIP CABLE - HDM16S/AE16M/HDM16S - H8MMS-1618M
Order 'dip cable - hdm16s/ae16m/hdm16s - H8MMS-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-1618M-ND.
DIP CABLE - HDP16S/AE16M/HDP16S - H8PPS-1618M
Order 'dip cable - hdp16s/ae16m/hdp16s - H8PPS-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPS-1618M-ND.
IDC CABLE - HSC16H/AE16M/HPK16H - H3AKH-1618M
Order 'idc cable - hsc16h/ae16m/hpk16h - H3AKH-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AKH-1618M-ND.
IDC CABLE - HSR16H/AE16M/HSR16H - H3BBH-1618M
Order 'idc cable - hsr16h/ae16m/hsr16h - H3BBH-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBH-1618M-ND.
IDC CABLE - HSR16S/AE16M/HSR16S - H3BBS-1618M
Order 'idc cable - hsr16s/ae16m/hsr16s - H3BBS-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBS-1618M-ND.
IDC CABLE - HKC16H/AE16M/HKC16H - H3CCH-1618M
Order 'idc cable - hkc16h/ae16m/hkc16h - H3CCH-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCH-1618M-ND.
Options for DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H0PPH-1618M
Send this link via E-Mail
Help With This Screen
