DIP CABLE - HDP16H/AE16G/HDP16H - H0PPH-1606G - Cable Assemblies
| Digi-Key Part Number | H0PPH-1606G-ND |
1 10 100 250 500 1000 2500 5000 |
7.64000 5.79300 4.43720 3.69764 3.45114 3.20463 3.08138 2.95812 |
Extended Price
7.64 57.93 443.72 924.41 1725.57 3204.63 7703.45 14790.60 |
| Manufacturer Part Number | H0PPH-1606G | |||
| Description | DIP CABLE - HDP16H/AE16G/HDP16H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H0PPH-1606G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 16 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H0PPH 1606G H0PPH1606G |
DIP CABLE - HDP16H/AE16G/HDP16H - H0PPH-1606G (H0PPH-1606G-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE - HDP16S/AE16G/HDP16S - H0PPS-1606G
Order 'dip cable - hdp16s/ae16g/hdp16s - H0PPS-1606G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-1606G-ND.
DIP CABLE - HDM16H/AE16G/X - H2MXH-1606G
Order 'dip cable - hdm16h/ae16g/x - H2MXH-1606G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-1606G-ND.
DIP CABLE - HDM16S/AE16G/X - H2MXS-1606G
Order 'dip cable - hdm16s/ae16g/x - H2MXS-1606G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-1606G-ND.
DIP CABLE - HDP16S/AE16G/X - H2PXS-1606G
Order 'dip cable - hdp16s/ae16g/x - H2PXS-1606G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-1606G-ND.
DIP CABLE - HDP16S/AE16G/X - H4PXS-1606G
Order 'dip cable - hdp16s/ae16g/x - H4PXS-1606G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-1606G-ND.
DIP CABLE - HDM16H/AE16G/HDM16H - H6MMH-1606G
Order 'dip cable - hdm16h/ae16g/hdm16h - H6MMH-1606G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-1606G-ND.
DIP CABLE - HDM16S/AE16G/HDM16S - H6MMS-1606G
Order 'dip cable - hdm16s/ae16g/hdm16s - H6MMS-1606G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-1606G-ND.
DIP CABLE - HDP16S/AE16G/HDP16S - H6PPS-1606G
Order 'dip cable - hdp16s/ae16g/hdp16s - H6PPS-1606G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPS-1606G-ND.
DIP CABLE - HDM16H/AE16G/HDM16H - H8MMH-1606G
Order 'dip cable - hdm16h/ae16g/hdm16h - H8MMH-1606G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-1606G-ND.
DIP CABLE - HDM16S/AE16G/HDM16S - H8MMS-1606G
Order 'dip cable - hdm16s/ae16g/hdm16s - H8MMS-1606G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-1606G-ND.
DIP CABLE - HDP16S/AE16G/HDP16S - H8PPS-1606G
Order 'dip cable - hdp16s/ae16g/hdp16s - H8PPS-1606G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPS-1606G-ND.
DIP CABLE - HDP16H/AE16G/HDP16H - H0PPH-1606G
Order 'dip cable - hdp16h/ae16g/hdp16h - H0PPH-1606G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-1606G-ND.
DIP CABLE - HDP16H/AE16G/HDP16H - H0PPH-1618G
Order 'dip cable - hdp16h/ae16g/hdp16h - H0PPH-1618G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-1618G-ND.
DIP CABLE - HDP16H/AE16G/HDP16H - H0PPH-1636G
Order 'dip cable - hdp16h/ae16g/hdp16h - H0PPH-1636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-1636G-ND.
DIP CABLE - HDP16H/AE16G/X - H2PXH-1606G
Order 'dip cable - hdp16h/ae16g/x - H2PXH-1606G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-1606G-ND.
Send this link via E-Mail
Help With This Screen