DIP CABLE - HDP10H/AE10G/HDP10H - H0PPH-1018G - Cable Assemblies
| Digi-Key Part Number | H0PPH-1018G-ND |
1 10 100 250 500 1000 2500 5000 |
6.83000 5.17500 3.96390 3.30324 3.08302 2.86280 2.75269 2.64258 |
Extended Price
6.83 51.75 396.39 825.81 1541.51 2862.80 6881.73 13212.90 |
| Manufacturer Part Number | H0PPH-1018G | |||
| Description | DIP CABLE - HDP10H/AE10G/HDP10H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H0PPH-1018G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 10 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H0PPH 1018G H0PPH1018G |
DIP CABLE - HDP10H/AE10G/HDP10H - H0PPH-1018G (H0PPH-1018G-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE - HDP10S/AE10G/HDP10S - H0PPS-1018G
Order 'dip cable - hdp10s/ae10g/hdp10s - H0PPS-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-1018G-ND.
DIP CABLE - HDM10H/AE10G/X - H2MXH-1018G
Order 'dip cable - hdm10h/ae10g/x - H2MXH-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-1018G-ND.
DIP CABLE - HDM10S/AE10G/X - H2MXS-1018G
Order 'dip cable - hdm10s/ae10g/x - H2MXS-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-1018G-ND.
DIP CABLE - HDP10S/AE10G/X - H2PXS-1018G
Order 'dip cable - hdp10s/ae10g/x - H2PXS-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-1018G-ND.
DIP CABLE - HDP10S/AE10G/X - H4PXS-1018G
Order 'dip cable - hdp10s/ae10g/x - H4PXS-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-1018G-ND.
DIP CABLE - HDM10H/AE10G/HDM10H - H6MMH-1018G
Order 'dip cable - hdm10h/ae10g/hdm10h - H6MMH-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-1018G-ND.
DIP CABLE - HDM10S/AE10G/HDM10S - H6MMS-1018G
Order 'dip cable - hdm10s/ae10g/hdm10s - H6MMS-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-1018G-ND.
DIP CABLE - HDP10S/AE10G/HDP10S - H6PPS-1018G
Order 'dip cable - hdp10s/ae10g/hdp10s - H6PPS-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPS-1018G-ND.
DIP CABLE - HDM10H/AE10G/HDM10H - H8MMH-1018G
Order 'dip cable - hdm10h/ae10g/hdm10h - H8MMH-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-1018G-ND.
DIP CABLE - HDM10S/AE10G/HDM10S - H8MMS-1018G
Order 'dip cable - hdm10s/ae10g/hdm10s - H8MMS-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-1018G-ND.
DIP CABLE - HDP10S/AE10G/HDP10S - H8PPS-1018G
Order 'dip cable - hdp10s/ae10g/hdp10s - H8PPS-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPS-1018G-ND.
DIP CABLE - HDP10H/AE10G/HDP10H - H0PPH-1018G
Order 'dip cable - hdp10h/ae10g/hdp10h - H0PPH-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-1018G-ND.
DIP CABLE - HDP10H/AE10G/HDP10H - H0PPH-1006G
Order 'dip cable - hdp10h/ae10g/hdp10h - H0PPH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-1006G-ND.
DIP CABLE - HDP10H/AE10G/HDP10H - H0PPH-1036G
Order 'dip cable - hdp10h/ae10g/hdp10h - H0PPH-1036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-1036G-ND.
DIP CABLE - HDP10H/AE10G/X - H2PXH-1018G
Order 'dip cable - hdp10h/ae10g/x - H2PXH-1018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-1018G-ND.
Send this link via E-Mail
Help With This Screen