Socket to Socket, Reversed Rectangular Cable Assembly 10.0" (254.0mm) - Samtec Inc FFSD-13-D-10.00-01-N-R
CABLE ASSEM 10" 26POS F-F - FFSD-13-D-10.00-01-N-R
| Digi-Key Part Number | FFSD-13-D-10.00-01-N-R-ND |
1 |
14.19000 |
Extended Price
14.19 |
| Manufacturer Part Number | FFSD-13-D-10.00-01-N-R | |||
| Description | CABLE ASSEM 10" 26POS F-F | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FFSD-13-D-10.00-01-N-R |
| Vendor | Samtec Inc |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket, Reversed |
| Number of Positions | 26 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 10.0" (254.0mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 10µin (0.25µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.025" (0.635mm) |
| Pitch - Connector | 0.050" (1.27mm) |
| Other Names |
FFSD 13 D 10 00 01 N R FFSD13D100001NR |
FFSD-13-D-10.00-01-N-R Specification Sheet
CABLE ASSEM 10" 26POS F-F - FFSD-13-D-10.00-01-N-R (FFSD-13-D-10.00-01-N-R-ND)
Related parts Socket to Socket, Reversed Rectangular Cable Assembly 10.0" (254.0mm) - Samtec Inc FFSD-13-D-10.00-01-N-RSocket to Socket, Reversed Rectangular Cable Assembly 10.0" (254.0mm) - Samtec Inc FFSD-13-D-10.00-01-N-R
Order 'cable assem 10" 26pos f-f - FFSD-13-D-10.00-01-N-R' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number FFSD-13-D-10.00-01-N-R-ND.
Socket to Socket, Reversed Rectangular Cable Assembly 22.0" (558.8mm) - Samtec Inc FFSD-13-D-22.00-01-N-R
Order 'cable assem 22" 26pos f-f - FFSD-13-D-22.00-01-N-R' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number FFSD-13-D-22.00-01-N-R-ND.
Socket to Socket Rectangular Cable Assembly 24.0" (609.6mm) - Samtec Inc FFSD-13-D-24.00-01-N
Order 'cable assm .05" 26ps dbl end 24" - FFSD-13-D-24.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number FFSD-13-D-24.00-01-N-ND.
Socket to Socket Rectangular Cable Assembly 15.0" (381.0mm) - Samtec Inc FFSD-10-D-15.00-01-N
Order 'cable assem 20 pos f-f - FFSD-10-D-15.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number FFSD-10-D-15.00-01-N-ND.
Plug to Cable Rectangular Cable Assembly 2.0" (50.8mm) - Samtec Inc TCMD-13-S-02.00-01
Order 'cable assem 2mm 26pos sgl end 2" - TCMD-13-S-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8322-ND.
Plug to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc TCMD-13-S-06.00-01
Order 'cable assem 2mm 26pos sgl end 6" - TCMD-13-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8323-ND.
Plug to Plug Rectangular Cable Assembly 2.0" (50.8mm) - Samtec Inc TCMD-13-D-02.00-01
Order 'cable assem 2mm 26pos m-m 2" - TCMD-13-D-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8319-ND.
Plug to Plug Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc TCMD-13-D-06.00-01
Order 'cable assem 2mm 26pos m-m 6" - TCMD-13-D-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8320-ND.
Plug to Plug Rectangular Cable Assembly 12.0" (304.8mm) - Samtec Inc TCMD-13-D-12.00-01
Order 'cable assem 2mm 26pos m-m 12" - TCMD-13-D-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8321-ND.
Socket to Plug Rectangular Cable Assembly 2.0" (50.8mm) - Samtec Inc TCMD-13-T-02.00-01-N
Order 'cable assem 2mm 26pos m-f 2" - TCMD-13-T-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8325-ND.
Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc TCMD-13-T-06.00-01-N
Order 'cable assem 2mm 26pos m-f 6" - TCMD-13-T-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8326-ND.
Socket to Plug Rectangular Cable Assembly 12.0" (304.8mm) - Samtec Inc TCMD-13-T-12.00-01-N
Order 'cable assem 2mm 26pos m-f 12" - TCMD-13-T-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8327-ND.
Plug to Cable Rectangular Cable Assembly 3.0" (76.2mm) - Samtec Inc IDMD-13-S-03.00-G
Order 'cable assem .05" 26pos f-f 3 - IDMD-13-S-03.00-G' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number IDMD-13-S-03.00-G-ND.
Socket to Cable Rectangular Cable Assembly 2.0" (50.8mm) - Samtec Inc FFSD-10-S-02.00-01-N
Order 'cable assem .05" 20ps sgl end 2" - FFSD-10-S-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8226-ND.
Socket to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFSD-10-S-06.00-01-N
Order 'cable assem .05" 20ps sgl end 6" - FFSD-10-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8227-ND.
Options for Socket to Socket, Reversed Rectangular Cable Assembly 10.0" (254.0mm) - Samtec Inc FFSD-13-D-10.00-01-N-R
Send this link via E-Mail
Help With This Screen
