AUD SIG DEVICE 6-16VDC PNL MNT - SC616CP
| Digi-Key Part Number | 458-1023-ND |
1 10 25 50 |
44.16000 39.90000 35.37800 33.25000 |
Extended Price
44.16 399.00 884.45 1662.50 |
| Manufacturer Part Number | SC616CP | |||
| Description | AUD SIG DEVICE 6-16VDC PNL MNT | |||
| Quantity Available | 26 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SC616CP |
| Vendor | Mallory Sonalert Products Inc |
| Category | Audio Products |
| Type | Piezo Indicator, Internal Drive |
| Sound Pressure Level | 64 ~ 78dB |
| Mounting Type | Panel Mount, Screw Terminals |
| Capacitance @ Frequency | - |
| Frequency | 2.9kHz |
| Packaging | Bulk |
| Operating Mode | Chime |
| Voltage Range | 6~16VDC |
| Voltage - Rated | 6 ~ 16VDC |
| Current Rating | 6 ~ 23mA |
| Names, Registered & Trademark Names | Sonalert® |
| Size / Dimension | 42.85mm Dia x 34.8mm H |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SC616CP SC616CP 458 1023 ND 4581023ND 458-1023 |
SC616CP Specification Sheet
AUD SIG DEVICE 6-16VDC PNL MNT - SC616CP (458-1023-ND)
Related parts:AUD SIG DEVICE 6-16VDC PNL MNT - SC616CP
Order 'aud sig device 6-16vdc pnl mnt - SC616CP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1023-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - LSC616N
Order 'aud sig device 6-16vdc pnl mnt - LSC616N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1002-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616N
Order 'aud sig device 6-16vdc pnl mnt - SC616N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1024-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616NJ
Order 'aud sig device 6-16vdc pnl mnt - SC616NJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1025-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616NL
Order 'aud sig device 6-16vdc pnl mnt - SC616NL' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1026-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616NP
Order 'aud sig device 6-16vdc pnl mnt - SC616NP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1027-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616PU-1
Order 'aud sig device 6-16vdc pnl mnt - SC616PU-1' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1028-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616CPR
Order 'aud sig device 6-16vdc pnl mnt - SC616CPR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC616CPR-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616NJR
Order 'aud sig device 6-16vdc pnl mnt - SC616NJR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC616NJR-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616NLR
Order 'aud sig device 6-16vdc pnl mnt - SC616NLR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC616NLR-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616NPR
Order 'aud sig device 6-16vdc pnl mnt - SC616NPR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC616NPR-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616NR
Order 'aud sig device 6-16vdc pnl mnt - SC616NR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC616NR-ND.
AUD SIG DEVICE 4-16VDC PNL MNT - SC416
Order 'aud sig device 4-16vdc pnl mnt - SC416' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1022-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628
Order 'aud sig device 6-28vdc pnl mnt - SC628' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1029-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628D
Order 'aud sig device 6-28vdc pnl mnt - SC628D' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1033-ND.
Send this link via E-Mail
Help With This Screen