CABLE ASSY LATCH 5PIN 5X24AWG 6' - CUI-4138-6FT - Cable, Cable Assembly, Wire
| Digi-Key Part Number | CUI-4138-6FT-ND |
1000 |
9.29600 |
Extended Price
9296.00 |
| Manufacturer Part Number | CUI-4138-6FT | |||
| Description | CABLE ASSY LATCH 5PIN 5X24AWG 6' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CUI-4138-6FT |
| Vendor | CUI Inc. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Rectangular 5 pos Female to Female |
| Overall Length | 6 ft [Typ] |
| Feature(s) | Shielded |
| Individual Wire Size | 24 AWG (7/32) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CUI 4138 6FT CUI41386FT |
CUI-4138-6FT Specification Sheet
CABLE ASSY LATCH 5PIN 5X24AWG 6' - CUI-4138-6FT (CUI-4138-6FT-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE ASSY LATCH 5PIN 5X24AWG 6' - CUI-4138-6FT
Order 'cable assy latch 5pin 5x24awg 6' - CUI-4138-6FT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CUI-4138-6FT-ND.
CABLE ASSY LATCH 5PIN 5X24AWG 6' - CUI-4143-6FT
Order 'cable assy latch 5pin 5x24awg 6' - CUI-4143-6FT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CUI-4143-6FT-ND.
CABLE ASSY LATCH 5PIN 5X22AWG 1' - CUI-435-1FT
Order 'cable assy latch 5pin 5x22awg 1' - CUI-435-1FT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1504-ND.
CABLE SHLD LATCH 5PIN 24AWG 6' - CUI-3131-6FT
Order 'cable shld latch 5pin 24awg 6' - CUI-3131-6FT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1309-ND.
CABLE ASSY LATCH 5PIN 5X22AWG 1' - CUI-3132-1FT
Order 'cable assy latch 5pin 5x22awg 1' - CUI-3132-1FT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1503-ND.
CABLE SHLD MATING 5PIN 24AWG 6' - CUI-3934-6FT
Order 'cable shld mating 5pin 24awg 6' - CUI-3934-6FT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1310-ND.
CABLE ASSY STR 2.1MM TWIST 6' - CA-2222
Order 'cable assy str 2.1mm twist 6' - CA-2222' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2222-ND.
CABLE ASSY STR 2.5MM TWIST 6' - CA-2223
Order 'cable assy str 2.5mm twist 6' - CA-2223' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2223-ND.
CABLE ASSY 3' GRAY CAT-6 - 380-1063
Order 'cable assy 3' gray cat-6 - 380-1063' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1063-ND.
CABLE ASSY 5' GRAY CAT-6 - 380-1065
Order 'cable assy 5' gray cat-6 - 380-1065' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1065-ND.
CABLE ASSY 7' GRAY CAT-6 - 380-1067
Order 'cable assy 7' gray cat-6 - 380-1067' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1067-ND.
CABLE ASSY 10' GRAY CAT-6 - 380-1069
Order 'cable assy 10' gray cat-6 - 380-1069' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1069-ND.
CABLE ASSY 15' GRAY CAT-6 - 380-1071
Order 'cable assy 15' gray cat-6 - 380-1071' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1071-ND.
CABLE ASSY 20' GRAY CAT-6 - 380-1073
Order 'cable assy 20' gray cat-6 - 380-1073' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1073-ND.
CABLE ASSY 25' GRAY CAT-6 - 380-1075
Order 'cable assy 25' gray cat-6 - 380-1075' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1075-ND.
Send this link via E-Mail
Help With This Screen
