Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CORD PATCH COMBINATION 6 FEET - CPC-102K

Digi-Key Part Number CPC-102K-ND
Price Break
25
Unit Price
20.58000
Extended Price
514.50
Manufacturer Part NumberCPC-102K
DescriptionCORD PATCH COMBINATION 6 FEET
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCPC-102K
VendorSwitchcraft
CategoryCable, Cable Assembly, Wire
Cable TypeRound
Connector TypeAudio 0.25" Male, Dual to 0.25" Male, Dual
Overall Length6 ft [Typ]
Cable ColorBlack
StandardUL
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names CPC 102K
CPC102K


Image of CORD PATCH COMBINATION 6 FEET - CPC-102K

CORD PATCH COMBINATION 6 FEET - CPC-102K (CPC-102K-ND)

Related parts:
CORD PATCH COMBINATION 6 FEET - CPC-102K
 Order 'cord patch combination 6 feet - CPC-102K' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number CPC-102K-ND.
CORD PATCH COMBINATION 6 FEET - CPC102KX
 Order 'cord patch combination 6 feet - CPC102KX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number CPC102KX-ND.
CORD PATCH BANANA PLUG 12" BLUE - B-12-6
 Order 'cord patch banana plug 12" blue - B-12-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-12-6-ND.
CORD PATCH BANANA PLUG 18" BLUE - B-18-6
 Order 'cord patch banana plug 18" blue - B-18-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-18-6-ND.
CORD PATCH BANANA PLUG 24" BLUE - B-24-6
 Order 'cord patch banana plug 24" blue - B-24-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-24-6-ND.
CORD PATCH BANANA PLUG 36" BLUE - B-36-6
 Order 'cord patch banana plug 36" blue - B-36-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-36-6-ND.
CORD PATCH BANANA PLUG 4" BLUE - B-4-6
 Order 'cord patch banana plug 4" blue - B-4-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-4-6-ND.
CORD PATCH BANANA PLUG 48" BLUE - B-48-6
 Order 'cord patch banana plug 48" blue - B-48-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-48-6-ND.
CORD PATCH BANANA PLUG 60" BLUE - B-60-6
 Order 'cord patch banana plug 60" blue - B-60-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-60-6-ND.
CORD PATCH BANANA PLUG 72" BLUE - B-72-6
 Order 'cord patch banana plug 72" blue - B-72-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-72-6-ND.
CORD PATCH BANANA PLUG 8" BLUE - B-8-6
 Order 'cord patch banana plug 8" blue - B-8-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-8-6-ND.
CORD PATCH MINIGRAB 48" BLACK - 6246-48-0
 Order 'cord patch minigrab 48" black - 6246-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-48-0-ND.
CORD PATCH MINIGRAB 48" RED - 6246-48-2
 Order 'cord patch minigrab 48" red - 6246-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-48-2-ND.
CORD PATCH MINIGRAB 60" BLACK - 6246-60-0
 Order 'cord patch minigrab 60" black - 6246-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-60-0-ND.
CORD PATCH MINIGRAB 60" RED - 6246-60-2
 Order 'cord patch minigrab 60" red - 6246-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6246-60-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CORD PATCH BANANA PLUG 8" YELLOW - B-8-4 Next: CORD PATCH COMBINATION 6 FEET - CPC102KX