CONN CABLE ASSY 3.5MM 6COND 6' - CA-356CS-M/M
| Digi-Key Part Number | CP-356CS-M/M-ND |
1 10 100 500 1000 2500 5000 |
12.57000 10.89400 8.38000 6.95540 6.28500 5.57270 5.23750 |
Extended Price
12.57 108.94 838.00 3477.70 6285.00 13931.75 26187.50 |
| Manufacturer Part Number | CA-356CS-M/M | |||
| Description | CONN CABLE ASSY 3.5MM 6COND 6' | |||
| Quantity Available | 308 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CA-356CS-M/M |
| Vendor | CUI Inc. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Audio 3.5mm Male, Stereo to Male, Stereo |
| Overall Length | 6 ft [Typ] |
| Cable Color | Black |
| Feature(s) | Shielded |
| Individual Wire Size | 26 AWG |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CA 356CS M M CA356CSMM CP 356CS M M ND CP356CSMMND CP-356CS-M/M |
CA-356CS-M/M Specification Sheet
CONN CABLE ASSY 3.5MM 6COND 6' - CA-356CS-M/M (CP-356CS-M/M-ND)
Related parts:CONN CABLE ASSY 3.5MM 6COND 6' - CA-356CS-M/M
Order 'conn cable assy 3.5mm 6cond 6' - CA-356CS-M/M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-356CS-M/M-ND.
CONN CABLE ASSY 3.5MM 6COND 6' - CA-356CS
Order 'conn cable assy 3.5mm 6cond 6' - CA-356CS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-356CS-ND.
CABLE ASSY RIGHT ANGLE 2.5MM 6' - CA-2200
Order 'cable assy right angle 2.5mm 6' - CA-2200' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2200-ND.
CABLE ASSY STR 2.5MM MONO 6' - CA-2201
Order 'cable assy str 2.5mm mono 6' - CA-2201' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2201-ND.
CABLE ASSY STR 2.5MM STEREO 6' - CA-2203
Order 'cable assy str 2.5mm stereo 6' - CA-2203' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2203-ND.
CABLE ASSY STR 3.5MM MONO 6' - CA-2205
Order 'cable assy str 3.5mm mono 6' - CA-2205' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2205-ND.
CABLE ASSY STR 3.5MM STEREO 6' - CA-2207
Order 'cable assy str 3.5mm stereo 6' - CA-2207' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2207-ND.
CABLE ASSY 5.5X2.5MM M/F 6' - CA-2209
Order 'cable assy 5.5x2.5mm m/f 6' - CA-2209' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2209-ND.
CABLE ASSY 5.5X2.1MM M/F 6' - CA-2210
Order 'cable assy 5.5x2.1mm m/f 6' - CA-2210' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2210-ND.
CABLE ASSY 3.5X1.35MM M/F 6' - CA-2211
Order 'cable assy 3.5x1.35mm m/f 6' - CA-2211' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2211-ND.
CABLE ASSY STR 2.1MM TWIST 6' - CA-2222
Order 'cable assy str 2.1mm twist 6' - CA-2222' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2222-ND.
CABLE ASSY STR 2.5MM TWIST 6' - CA-2223
Order 'cable assy str 2.5mm twist 6' - CA-2223' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2223-ND.
CABLE ASSY 3' GRAY CAT-6 - 380-1063
Order 'cable assy 3' gray cat-6 - 380-1063' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1063-ND.
CONN CABLE ASSY 2.5MM 4COND 6' - CA-254CS-M/M
Order 'conn cable assy 2.5mm 4cond 6' - CA-254CS-M/M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-254CS-M/M-ND.
CONN CABLE ASSY 2.5MM 4COND 6' - CA-254CS
Order 'conn cable assy 2.5mm 4cond 6' - CA-254CS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-254CS-ND.
Send this link via E-Mail
Help With This Screen