CONN CABLE ASSY 2.5MM 4COND 6' - CA-254CS
| Digi-Key Part Number | CP-254CS-ND |
1 10 100 500 1000 2500 5000 |
5.34000 4.62800 3.56000 2.95480 2.67000 2.36740 2.22500 |
Extended Price
5.34 46.28 356.00 1477.40 2670.00 5918.50 11125.00 |
| Manufacturer Part Number | CA-254CS | |||
| Description | CONN CABLE ASSY 2.5MM 4COND 6' | |||
| Quantity Available | 746 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CA-254CS |
| Vendor | CUI Inc. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Audio 2.5mm Male, Stereo to Wires |
| Overall Length | 6 ft [Typ] |
| Cable Color | Black |
| Feature(s) | Shielded |
| Individual Wire Size | 26 AWG |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
CA 254CS CA254CS CP 254CS ND CP254CSND CP-254CS |
CA-254CS Specification Sheet
CONN CABLE ASSY 2.5MM 4COND 6' - CA-254CS (CP-254CS-ND)
Related parts:CONN CABLE ASSY 2.5MM 4COND 6' - CA-254CS-M/M
Order 'conn cable assy 2.5mm 4cond 6' - CA-254CS-M/M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-254CS-M/M-ND.
CONN CABLE ASSY 2.5MM 4COND 6' - CA-254CS
Order 'conn cable assy 2.5mm 4cond 6' - CA-254CS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-254CS-ND.
CABLE ASSY RIGHT ANGLE 2.5MM 6' - CA-2200
Order 'cable assy right angle 2.5mm 6' - CA-2200' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2200-ND.
CABLE ASSY STR 2.5MM MONO 6' - CA-2201
Order 'cable assy str 2.5mm mono 6' - CA-2201' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2201-ND.
CABLE ASSY STR 2.5MM STEREO 6' - CA-2203
Order 'cable assy str 2.5mm stereo 6' - CA-2203' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2203-ND.
CABLE ASSY STR 3.5MM MONO 6' - CA-2205
Order 'cable assy str 3.5mm mono 6' - CA-2205' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2205-ND.
CABLE ASSY STR 3.5MM STEREO 6' - CA-2207
Order 'cable assy str 3.5mm stereo 6' - CA-2207' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2207-ND.
CABLE ASSY 5.5X2.5MM M/F 6' - CA-2209
Order 'cable assy 5.5x2.5mm m/f 6' - CA-2209' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2209-ND.
CABLE ASSY 5.5X2.1MM M/F 6' - CA-2210
Order 'cable assy 5.5x2.1mm m/f 6' - CA-2210' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2210-ND.
CABLE ASSY 3.5X1.35MM M/F 6' - CA-2211
Order 'cable assy 3.5x1.35mm m/f 6' - CA-2211' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2211-ND.
CABLE ASSY STR 2.1MM TWIST 6' - CA-2222
Order 'cable assy str 2.1mm twist 6' - CA-2222' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2222-ND.
CABLE ASSY STR 2.5MM TWIST 6' - CA-2223
Order 'cable assy str 2.5mm twist 6' - CA-2223' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2223-ND.
CONN CABLE ASSY 2.5MM 4COND 6' - CA-254S-M/M
Order 'conn cable assy 2.5mm 4cond 6' - CA-254S-M/M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-254S-M/M-ND.
CONN CABLE ASSY 2.5MM 4COND 6' - CA-254S
Order 'conn cable assy 2.5mm 4cond 6' - CA-254S' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-254S-ND.
CONN CABLE ASSY 3.5MM 4COND 6' - CA-354S-M/M
Order 'conn cable assy 3.5mm 4cond 6' - CA-354S-M/M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-354S-M/M-ND.
Send this link via E-Mail
Help With This Screen