CONN CABLE ASSY 2.5MM 4COND 6' - CA-254CS-M/M - Cable Assemblies
| Digi-Key Part Number | CP-254CS-M/M-ND |
1000 |
3.13500 |
Extended Price
3135.00 |
| Manufacturer Part Number | CA-254CS-M/M | |||
| Description | CONN CABLE ASSY 2.5MM 4COND 6' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CA-254CS-M/M |
| Vendor | Tensility International Corp |
| Category | Cable Assemblies |
| 1st Connector | Phone Plug, 2.5mm |
| 2nd Connector | Phone Plug, 2.5mm |
| Color | Black |
| Channels | 4 Conductors |
| Length | 6.0' (1.83m) |
| Usage | Headphones, Patch Cable |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CA 254CS M M CA254CSMM CP 254CS M M ND CP254CSMMND CP-254CS-M/M |
CA-254CS-M/M Specification Sheet
CONN CABLE ASSY 2.5MM 4COND 6' - CA-254CS-M/M (CP-254CS-M/M-ND) - Cable Assemblies
Related parts Cable Assemblies :CONN CABLE ASSY 2.5MM 4COND 6' - CA-254CS-M/M
Order 'conn cable assy 2.5mm 4cond 6' - CA-254CS-M/M' online from Digi-Key. Manufactured by Tensility International Corp. Digi-Key part number CP-254CS-M/M-ND.
CONN CABLE ASSY 2.5MM 4COND 6' - CA-254CS
Order 'conn cable assy 2.5mm 4cond 6' - CA-254CS' online from Digi-Key. Manufactured by Tensility International Corp. Digi-Key part number CP-254CS-ND.
CONN CABLE ASSY 2.5MM 4COND 6' - CA-254S-M/M
Order 'conn cable assy 2.5mm 4cond 6' - CA-254S-M/M' online from Digi-Key. Manufactured by Tensility International Corp. Digi-Key part number CP-254S-M/M-ND.
CONN CABLE ASSY 2.5MM 4COND 6' - CA-254S
Order 'conn cable assy 2.5mm 4cond 6' - CA-254S' online from Digi-Key. Manufactured by Tensility International Corp. Digi-Key part number CP-254S-ND.
CONN CABLE ASSY 3.5MM 4COND 6' - CA-354S-M/M
Order 'conn cable assy 3.5mm 4cond 6' - CA-354S-M/M' online from Digi-Key. Manufactured by Tensility International Corp. Digi-Key part number CP-354S-M/M-ND.
CONN CABLE ASSY 3.5MM 4COND 6' - CA-354S
Order 'conn cable assy 3.5mm 4cond 6' - CA-354S' online from Digi-Key. Manufactured by Tensility International Corp. Digi-Key part number CP-354S-ND.
CONN CABLE ASSY 3.5MM 6COND 6' - CA-356CS-M/M
Order 'conn cable assy 3.5mm 6cond 6' - CA-356CS-M/M' online from Digi-Key. Manufactured by Tensility International Corp. Digi-Key part number CP-356CS-M/M-ND.
CONN CABLE ASSY 3.5MM 6COND 6' - CA-356CS
Order 'conn cable assy 3.5mm 6cond 6' - CA-356CS' online from Digi-Key. Manufactured by Tensility International Corp. Digi-Key part number CP-356CS-ND.
CABLE ASSY STR 2.5MM MONO 6' - CA-2201
Order 'cable assy str 2.5mm mono 6' - CA-2201' online from Digi-Key. Manufactured by Tensility International Corp. Digi-Key part number CP-2201-ND.
CABLE ASSY R/A 2.5MM MONO 6' - CA-2202
Order 'cable assy r/a 2.5mm mono 6' - CA-2202' online from Digi-Key. Manufactured by Tensility International Corp. Digi-Key part number CP-2202-ND.
CABLE ASSY STR 2.5MM STEREO 6' - CA-2203
Order 'cable assy str 2.5mm stereo 6' - CA-2203' online from Digi-Key. Manufactured by Tensility International Corp. Digi-Key part number CP-2203-ND.
CABLE ASSY R/A 2.5MM STEREO 6' - CA-2204
Order 'cable assy r/a 2.5mm stereo 6' - CA-2204' online from Digi-Key. Manufactured by Tensility International Corp. Digi-Key part number CP-2204-ND.
CONN CABLE ASSY 3.5MM - CA-0843R
Order 'conn cable assy 3.5mm - CA-0843R' online from Digi-Key. Manufactured by Tensility International Corp. Digi-Key part number CA-0843R-ND.
CABLE ASSY STR 2.1MM 6' 24 AWG - CA-2185
Order 'cable assy str 2.1mm 6' 24 awg - CA-2185' online from Digi-Key. Manufactured by Tensility International Corp. Digi-Key part number CP-2185-ND.
CABLE ASSY STR 2.1MM 6' 18 AWG - CA-2187
Order 'cable assy str 2.1mm 6' 18 awg - CA-2187' online from Digi-Key. Manufactured by Tensility International Corp. Digi-Key part number CP-2187-ND.
Send this link via E-Mail
Help With This Screen
