CABLE ASSY 5.5X2.1MM M/F 3' - CA-2216
| Digi-Key Part Number | CP-2216-ND |
1 10 100 500 1000 2500 5000 |
3.06000 2.65200 2.04000 1.69320 1.53000 1.35660 1.27500 |
Extended Price
3.06 26.52 204.00 846.60 1530.00 3391.50 6375.00 |
| Manufacturer Part Number | CA-2216 | |||
| Description | CABLE ASSY 5.5X2.1MM M/F 3' | |||
| Quantity Available | 1263 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CA-2216 |
| Vendor | CUI Inc. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat |
| Connector Type | Power 2.1mm Female to Male |
| Overall Length | 3 ft [Typ] |
| Cable Color | Black |
| Individual Wire Size | 18 AWG |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CA 2216 CA2216 CP 2216 ND CP2216ND CP-2216 |
CA-2216 Specification Sheet
CABLE ASSY 5.5X2.1MM M/F 3' - CA-2216 (CP-2216-ND)
Related parts:CABLE ASSY 5.5X2.5MM M/F R/A 3' - CA-2218
Order 'cable assy 5.5x2.5mm m/f r/a 3' - CA-2218' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2218-ND.
CABLE ASSY 5.5X2.1MM M/F R/A 3' - CA-2219
Order 'cable assy 5.5x2.1mm m/f r/a 3' - CA-2219' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2219-ND.
CABLE ASSY 3.5X1.35MM M/F R/A 3' - CA-2220
Order 'cable assy 3.5x1.35mm m/f r/a 3' - CA-2220' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2220-ND.
CABLE ASSY 5.5X2.1MM M/F 3' - CA-2216
Order 'cable assy 5.5x2.1mm m/f 3' - CA-2216' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2216-ND.
CABLE ASSY R/A 2.5MM 6' 24 AWG - CA-2188
Order 'cable assy r/a 2.5mm 6' 24 awg - CA-2188' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2188-ND.
CABLE ASSY R/A 2.1MM 6' 24 AWG - CA-2189
Order 'cable assy r/a 2.1mm 6' 24 awg - CA-2189' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2189-ND.
CABLE ASSY R/A 2.1MM 6' 18 AWG - CA-2191
Order 'cable assy r/a 2.1mm 6' 18 awg - CA-2191' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2191-ND.
CABLE ASSY R/A 0.7MM 6' 24 AWG - CA-2196
Order 'cable assy r/a 0.7mm 6' 24 awg - CA-2196' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2196-ND.
CABLE ASSY R/A 1.35MM 6' 24 AWG - CA-2197
Order 'cable assy r/a 1.35mm 6' 24 awg - CA-2197' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2197-ND.
CABLE ASSY R/A 1.7MM 6' 24 AWG - CA-2198
Order 'cable assy r/a 1.7mm 6' 24 awg - CA-2198' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2198-ND.
CABLE ASSY R/A 1.7MM 6' 24 AWG - CA-2199
Order 'cable assy r/a 1.7mm 6' 24 awg - CA-2199' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2199-ND.
CABLE ASSY 5.5X2.5MM M/F R/A 6' - CA-2212
Order 'cable assy 5.5x2.5mm m/f r/a 6' - CA-2212' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2212-ND.
CABLE ASSY 5.5X2.1MM M/F R/A 6' - CA-2213
Order 'cable assy 5.5x2.1mm m/f r/a 6' - CA-2213' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2213-ND.
CABLE ASSY 3.5X1.35MM M/F R/A 6' - CA-2214
Order 'cable assy 3.5x1.35mm m/f r/a 6' - CA-2214' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2214-ND.
CABLE ASSY 5.5X2.5MM M/F 3' - CA-2215
Order 'cable assy 5.5x2.5mm m/f 3' - CA-2215' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2215-ND.
Send this link via E-Mail
Help With This Screen