CABLE ASSY 5.5X2.5MM M/F R/A 6' - CA-2212
| Digi-Key Part Number | CP-2212-ND |
1 10 100 500 1000 2500 5000 |
3.84000 3.32800 2.56000 2.12480 1.92000 1.70240 1.60000 |
Extended Price
3.84 33.28 256.00 1062.40 1920.00 4256.00 8000.00 |
| Manufacturer Part Number | CA-2212 | |||
| Description | CABLE ASSY 5.5X2.5MM M/F R/A 6' | |||
| Quantity Available | 941 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CA-2212 |
| Vendor | CUI Inc. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat |
| Connector Type | Power 2.5mm Female R/A to Male |
| Overall Length | 6 ft [Typ] |
| Cable Color | Black |
| Individual Wire Size | 18 AWG |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CA 2212 CA2212 CP 2212 ND CP2212ND CP-2212 |
CA-2212 Specification Sheet
CABLE ASSY 5.5X2.5MM M/F R/A 6' - CA-2212 (CP-2212-ND)
Related parts:CABLE ASSY 5.5X2.5MM M/F R/A 6' - CA-2212
Order 'cable assy 5.5x2.5mm m/f r/a 6' - CA-2212' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2212-ND.
CABLE ASSY STR 2.5MM 6' 24 AWG - CA-2184
Order 'cable assy str 2.5mm 6' 24 awg - CA-2184' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2184-ND.
CABLE ASSY STR 2.1MM 6' 24 AWG - CA-2185
Order 'cable assy str 2.1mm 6' 24 awg - CA-2185' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2185-ND.
CABLE ASSY STR 2.5MM 6' 18 AWG - CA-2186
Order 'cable assy str 2.5mm 6' 18 awg - CA-2186' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2186-ND.
CABLE ASSY STR 2.1MM 6' 18 AWG - CA-2187
Order 'cable assy str 2.1mm 6' 18 awg - CA-2187' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2187-ND.
CABLE ASSY R/A 2.5MM 6' 24 AWG - CA-2188
Order 'cable assy r/a 2.5mm 6' 24 awg - CA-2188' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2188-ND.
CABLE ASSY R/A 2.1MM 6' 24 AWG - CA-2189
Order 'cable assy r/a 2.1mm 6' 24 awg - CA-2189' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2189-ND.
CABLE ASSY R/A 2.1MM 6' 18 AWG - CA-2191
Order 'cable assy r/a 2.1mm 6' 18 awg - CA-2191' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2191-ND.
CABLE ASSY STR 0.70MM 6' 24 AWG - CA-2192
Order 'cable assy str 0.70mm 6' 24 awg - CA-2192' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2192-ND.
CABLE ASSY STR 1.35MM 6' 24 AWG - CA-2193
Order 'cable assy str 1.35mm 6' 24 awg - CA-2193' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2193-ND.
CABLE ASSY STR 1.7MM 6' 24 AWG - CA-2194
Order 'cable assy str 1.7mm 6' 24 awg - CA-2194' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2194-ND.
CABLE ASSY STR 1.7MM 6' 24 AWG - CA-2195
Order 'cable assy str 1.7mm 6' 24 awg - CA-2195' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2195-ND.
CABLE ASSY R/A 0.7MM 6' 24 AWG - CA-2196
Order 'cable assy r/a 0.7mm 6' 24 awg - CA-2196' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2196-ND.
CABLE ASSY R/A 1.35MM 6' 24 AWG - CA-2197
Order 'cable assy r/a 1.35mm 6' 24 awg - CA-2197' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2197-ND.
CABLE ASSY R/A 1.7MM 6' 24 AWG - CA-2198
Order 'cable assy r/a 1.7mm 6' 24 awg - CA-2198' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2198-ND.
Send this link via E-Mail
Help With This Screen