CABLE ASSY 5.5X2.1MM M/F 6' - CA-2210
| Digi-Key Part Number | CP-2210-ND |
1 10 100 500 1000 2500 5000 |
3.84000 3.32800 2.56000 2.12480 1.92000 1.70240 1.60000 |
Extended Price
3.84 33.28 256.00 1062.40 1920.00 4256.00 8000.00 |
| Manufacturer Part Number | CA-2210 | |||
| Description | CABLE ASSY 5.5X2.1MM M/F 6' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CA-2210 |
| Vendor | CUI Inc. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat |
| Connector Type | Power 2.1mm Female to Male |
| Overall Length | 6 ft [Typ] |
| Cable Color | Black |
| Individual Wire Size | 18 AWG |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CA 2210 CA2210 CP 2210 ND CP2210ND CP-2210 |
CABLE ASSY 5.5X2.1MM M/F 6' - CA-2210 (CP-2210-ND)
Related parts:CABLE ASSY 5.5X2.5MM M/F R/A 6' - CA-2212
Order 'cable assy 5.5x2.5mm m/f r/a 6' - CA-2212' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2212-ND.
CABLE ASSY 5.5X2.1MM M/F R/A 6' - CA-2213
Order 'cable assy 5.5x2.1mm m/f r/a 6' - CA-2213' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2213-ND.
CABLE ASSY 3.5X1.35MM M/F R/A 6' - CA-2214
Order 'cable assy 3.5x1.35mm m/f r/a 6' - CA-2214' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2214-ND.
CABLE ASSY 5.5X2.1MM M/F 6' - CA-2210
Order 'cable assy 5.5x2.1mm m/f 6' - CA-2210' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2210-ND.
CABLE ASSY 5.5X2.5MM M/F R/A 3' - CA-2218
Order 'cable assy 5.5x2.5mm m/f r/a 3' - CA-2218' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2218-ND.
CABLE ASSY 5.5X2.1MM M/F R/A 3' - CA-2219
Order 'cable assy 5.5x2.1mm m/f r/a 3' - CA-2219' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2219-ND.
CABLE ASSY 3.5X1.35MM M/F R/A 3' - CA-2220
Order 'cable assy 3.5x1.35mm m/f r/a 3' - CA-2220' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2220-ND.
CABLE ASSY STR 2.5MM 6' 24 AWG - CA-2184
Order 'cable assy str 2.5mm 6' 24 awg - CA-2184' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2184-ND.
CABLE ASSY STR 2.1MM 6' 24 AWG - CA-2185
Order 'cable assy str 2.1mm 6' 24 awg - CA-2185' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2185-ND.
CABLE ASSY STR 2.5MM 6' 18 AWG - CA-2186
Order 'cable assy str 2.5mm 6' 18 awg - CA-2186' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2186-ND.
CABLE ASSY STR 2.1MM 6' 18 AWG - CA-2187
Order 'cable assy str 2.1mm 6' 18 awg - CA-2187' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2187-ND.
CABLE ASSY R/A 2.5MM 6' 24 AWG - CA-2188
Order 'cable assy r/a 2.5mm 6' 24 awg - CA-2188' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2188-ND.
CABLE ASSY R/A 2.1MM 6' 24 AWG - CA-2189
Order 'cable assy r/a 2.1mm 6' 24 awg - CA-2189' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2189-ND.
CABLE ASSY R/A 2.1MM 6' 18 AWG - CA-2191
Order 'cable assy r/a 2.1mm 6' 18 awg - CA-2191' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2191-ND.
CABLE ASSY STR 0.70MM 6' 24 AWG - CA-2192
Order 'cable assy str 0.70mm 6' 24 awg - CA-2192' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2192-ND.
Send this link via E-Mail
Help With This Screen