Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE ASSEMBLY 4POS W/6" LEAD - PA100

Digi-Key Part Number CCM1664-ND
Price Break
1
25
50
100
250
500
Unit Price
2.83000
2.56000
2.38000
2.24000
2.16000
2.06000
Extended Price
2.83
64.00
119.00
224.00
540.00
1030.00
Manufacturer Part NumberPA100
DescriptionCABLE ASSEMBLY 4POS W/6" LEAD
Quantity Available 241
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPA100
VendorTyco Electronics Corcom
CategoryCable Assemblies
Connector TypePlug to Individual Wire Leads
Number of Positions4
Contact Finish-
Number of Rows1
Features-
ColorMulti, Individual
Length6" (152.4mm)
SeriesP
UsagePower Module
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PA100
PA100
CCM1664 ND
CCM1664ND
CCM1664

PA100 Specification Sheet

Image of CABLE ASSEMBLY 4POS W/6" LEAD - PA100

CABLE ASSEMBLY 4POS W/6" LEAD - PA100 (CCM1664-ND)

Related parts:
CABLE ASSEMBLY 4POS W/6" LEAD - PA100
 Order 'cable assembly 4pos w/6" lead - PA100' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1664-ND.
CABLE ASSEMBLY CATEGORY 5 8F - 557827-4
 Order 'cable assembly category 5 8f - 557827-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 557827-4-ND.
CABLE ASSY 4POS Y SPLITTER 22AWG - 621855-1
 Order 'cable assy 4pos y splitter 22awg - 621855-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 621855-1-ND.
CABLE ASSY,62.5/125UM,BAY,10M1 - 501833-6
 Order 'cable assy,62.5/125um,bay,10m1 - 501833-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 501833-6-ND.
CABLE ASSEMBLY WAVE 22AWG 30" - 2-765327-4
 Order 'cable assembly wave 22awg 30" - 2-765327-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-765327-4-ND.
CABLE ASSY SOCKET 9POS 0.5" - 1-1532013-6
 Order 'cable assy socket 9pos 0.5" - 1-1532013-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532013-6-ND.
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
 Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589455-2-ND.
CABLE ASSY RCPT 15POS 30AWG 6" - 1-1589457-2
 Order 'cable assy rcpt 15pos 30awg 6" - 1-1589457-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589457-2-ND.
CABLE ASSY, 24 POSN,CHAMP,SHLD - 1-553577-6
 Order 'cable assy, 24 posn,champ,shld - 1-553577-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-553577-6-ND.
LEAD ASSY 16AWG DOUBLE END 24" - 1-830126-6
 Order 'lead assy 16awg double end 24" - 1-830126-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-830126-6-ND.
LEAD ASSY SINGLE END 610MM - 1-837975-6
 Order 'lead assy single end 610mm - 1-837975-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-837975-6-ND.
LEAD ASSY 16AWG DOUBLE END 36" - 1-862548-6
 Order 'lead assy 16awg double end 36" - 1-862548-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-862548-6-ND.
CABLE ASSY RCPT 9POS 30AWG 6" - 3-1589457-4
 Order 'cable assy rcpt 9pos 30awg 6" - 3-1589457-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1589457-4-ND.
CONN PLUG 4POS STR LEADS POLAR - 3-1589683-3
 Order 'conn plug 4pos str leads polar - 3-1589683-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1589683-3-ND.
CABLE ASSY RCPT 9POS 2ROW 12" - 4-1589476-6
 Order 'cable assy rcpt 9pos 2row 12" - 4-1589476-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1589476-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE ASSEMBLY 13PIN CONN 26AWG - J4C13 Next: CABLE ASSEMBLY 6 COND 400MM - MRF03-2X6P-1.27-400