CAT5E CROSS-OVER CABLE 3'LENGTH - CAT5EXOVER-01
Plug to Plug Modular Cable Assembly 3.00' (914.4mm) Patch Cable, Crossover Silicon Laboratories Inc CAT5EXOVER-01
| Digi-Key Part Number | CAT5EXOVER-01-ND |
1 |
4.99000 |
Extended Price
4.99 |
| Manufacturer Part Number | CAT5EXOVER-01 | |||
| Description | CAT5E CROSS-OVER CABLE 3'LENGTH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Plug to Plug Modular Cable Assembly 3.00' (914.4mm) Patch Cable, Crossover Silicon Laboratories Inc CAT5EXOVER-01
| Technical/Catalog Information | CAT5EXOVER-01 |
| Vendor | Silicon Laboratories Inc |
| Category | Cable Assemblies |
| Color | Gray |
| Features | Patch Cable, Crossover |
| Length | 3.00' (914.4mm) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Cat5e |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CAT5EXOVER 01 CAT5EXOVER01 |
CAT5E CROSS-OVER CABLE 3'LENGTH - CAT5EXOVER-01 (CAT5EXOVER-01-ND)
Related parts Plug to Plug Modular Cable Assembly 3.00' (914.4mm) Patch Cable, Crossover Silicon Laboratories Inc CAT5EXOVER-01CAT5E CROSS-OVER CABLE 3'LENGTH - CAT5EXOVER-01
Order 'cat5e cross-over cable 3'length - CAT5EXOVER-01' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number CAT5EXOVER-01-ND.
DEV KIT FOR F005/006/007 - C8051F005DK
Order 'dev kit for f005/006/007 - C8051F005DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1188-ND.
DEV KIT FOR F020/F021/F022/F023 - C8051F020DK
Order 'dev kit for f020/f021/f022/f023 - C8051F020DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1200-ND.
DEV KIT FOR F040/F041/F042/F043 - C8051F040DK
Order 'dev kit for f040/f041/f042/f043 - C8051F040DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1205-ND.
DEV KIT FOR C8051F206 - C8051F206DK
Order 'dev kit for c8051f206 - C8051F206DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1237-ND.
DEV KIT F300/301/302/303/304/305 - C8051F300DK
Order 'dev kit f300/301/302/303/304/305 - C8051F300DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1246-ND.
DEV KIT FOR C8051F310/F311 - C8051F310DK
Order 'dev kit for c8051f310/f311 - C8051F310DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1253-ND.
DEV KIT FOR C8051F320/F321 - C8051F320DK
Order 'dev kit for c8051f320/f321 - C8051F320DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1260-ND.
DEV KIT FOR C8051F330/F331 - C8051F330DK
Order 'dev kit for c8051f330/f331 - C8051F330DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1264-ND.
KIT DEV FOR C8051F326/7 - C8051F326DK
Order 'kit dev for c8051f326/7 - C8051F326DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1306-ND.
KIT DEV FOR C8051F34X - C8051F340DK
Order 'kit dev for c8051f34x - C8051F340DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1307-ND.
KIT DEV FOR C8051F41X - C8051F410DK
Order 'kit dev for c8051f41x - C8051F410DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1314-ND.
KIT DEV FOR C8051F50X - C8051F500DK
Order 'kit dev for c8051f50x - C8051F500DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1527-ND.
KIT EVAL FOR C8051F411 - C8051F411EK
Order 'kit eval for c8051f411 - C8051F411EK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1317-ND.
KIT DEV FOR C8051T60X MCU'S - C8051T600DK
Order 'kit dev for c8051t60x mcu's - C8051T600DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1404-ND.
Options for Plug to Plug Modular Cable Assembly 3.00' (914.4mm) Patch Cable, Crossover Silicon Laboratories Inc CAT5EXOVER-01
Send this link via E-Mail
Help With This Screen
