CONN EDGECARD 158PS DIP .050 SLD - RBB79DHNR - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB79DHNR
| Digi-Key Part Number | RBB79DHNR-ND |
10 |
15.79500 |
Extended Price
157.95 |
| Manufacturer Part Number | RBB79DHNR | |||
| Description | CONN EDGECARD 158PS DIP .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBB79DHNR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock |
| Number of Positions | 158 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBB79DHNR RBB79DHNR |
RBB79DHNR Specification Sheet
CONN EDGECARD 158PS DIP .050 SLD - RBB79DHNR (RBB79DHNR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB79DHNRCONN EDGECARD 158PS DIP .050 SLD - RBB79DHNR
Order 'conn edgecard 158ps dip .050 sld - RBB79DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHNR-ND.
CONN EDGECARD 158PS DIP .050 SLD - RBB79DHHD
Order 'conn edgecard 158ps dip .050 sld - RBB79DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHHD-ND.
CONN EDGECARD 158PS DIP .050 SLD - RBB79DHHN
Order 'conn edgecard 158ps dip .050 sld - RBB79DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHHN-ND.
CONN EDGECARD 158PS DIP .050 SLD - RBB79DHHR
Order 'conn edgecard 158ps dip .050 sld - RBB79DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHHR-ND.
CONN EDGECARD 158PS DIP .050 SLD - RBB79DHHT
Order 'conn edgecard 158ps dip .050 sld - RBB79DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHHT-ND.
CONN EDGECARD 158PS DIP .050 SLD - RBB79DHLD
Order 'conn edgecard 158ps dip .050 sld - RBB79DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHLD-ND.
CONN EDGECARD 158PS DIP .050 SLD - RBB79DHLN
Order 'conn edgecard 158ps dip .050 sld - RBB79DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHLN-ND.
CONN EDGECARD 158PS DIP .050 SLD - RBB79DHLR
Order 'conn edgecard 158ps dip .050 sld - RBB79DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHLR-ND.
CONN EDGECARD 158PS DIP .050 SLD - RBB79DHLT
Order 'conn edgecard 158ps dip .050 sld - RBB79DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHLT-ND.
CONN EDGECARD 158PS DIP .050 SLD - RBB79DHND
Order 'conn edgecard 158ps dip .050 sld - RBB79DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHND-ND.
CONN EDGECARD 158PS DIP .050 SLD - RBB79DHNN
Order 'conn edgecard 158ps dip .050 sld - RBB79DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHNN-ND.
CONN EDGECARD 158PS DIP .050 SLD - RBB79DHNT
Order 'conn edgecard 158ps dip .050 sld - RBB79DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHNT-ND.
CONN EDGECARD 158PS DIP .050 SLD - RCB79DHHD
Order 'conn edgecard 158ps dip .050 sld - RCB79DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB79DHHD-ND.
CONN EDGECARD 158PS DIP .050 SLD - RCB79DHHN
Order 'conn edgecard 158ps dip .050 sld - RCB79DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB79DHHN-ND.
CONN EDGECARD 158PS DIP .050 SLD - RCB79DHHR
Order 'conn edgecard 158ps dip .050 sld - RCB79DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB79DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB79DHNR
Send this link via E-Mail
Help With This Screen
